Molex 2 Way Female Mini-Fit Sigma to 2 Way Unterminated Wire to Board Cable, 150mm
- RS Stock No.:
- 232-5337
- Distrelec Article No.:
- 302-32-071
- Mfr. Part No.:
- 218311-1021
- Brand:
- Molex
Bulk discount available
Subtotal (1 unit)*
£2.23
(exc. VAT)
£2.68
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 124 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 - 9 | £2.23 |
10 + | £2.17 |
*price indicative
- RS Stock No.:
- 232-5337
- Distrelec Article No.:
- 302-32-071
- Mfr. Part No.:
- 218311-1021
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Molex | |
Series | Mini-Fit Sigma | |
Connector 1 | Mini-Fit Sigma | |
Connector 2 | Unterminated | |
Series Number | 218311 | |
Connector 1 Gender | Female | |
Connector 1 Number of Contacts | 2 | |
Connector 2 Number of Contacts | 2 | |
Connector 1 Housing Gender | Female | |
Pitch | 4.2mm | |
Sheath Colour | Black | |
Cable Length | 150mm | |
Voltage Rating | 600 V | |
Current Rating | 11.5 A | |
Contact Material | Brass | |
Operating Temperature Range | -20 → +105 °C | |
Contact Plating | Tin | |
Connector 1 Number of Rows | 2 | |
Select all | ||
---|---|---|
Brand Molex | ||
Series Mini-Fit Sigma | ||
Connector 1 Mini-Fit Sigma | ||
Connector 2 Unterminated | ||
Series Number 218311 | ||
Connector 1 Gender Female | ||
Connector 1 Number of Contacts 2 | ||
Connector 2 Number of Contacts 2 | ||
Connector 1 Housing Gender Female | ||
Pitch 4.2mm | ||
Sheath Colour Black | ||
Cable Length 150mm | ||
Voltage Rating 600 V | ||
Current Rating 11.5 A | ||
Contact Material Brass | ||
Operating Temperature Range -20 → +105 °C | ||
Contact Plating Tin | ||
Connector 1 Number of Rows 2 | ||
- COO (Country of Origin):
- CN
Molex 218311 Series Wire to Board Cable, 150mm Cable Length, 11.5A Current - 218311-1021
This wire to board cable features a Mini-Fit Sigma connector and is specifically designed to meet high voltage requirements while ensuring reliable power transmission. With a length of 150mm, it effectively combines a durable construction with a lightweight design, positioning itself as a versatile solution for various electronic applications.
Features & Benefits
• Supports a voltage rating of up to 600V AC/DC
• Handles a current capacity of 11.5A for robust performance
• Constructed with brass contacts for improved conductivity
• Features tin plating for enhanced corrosion resistance
• Designed for an operating temperature range of -20 to +105°C
• Incorporates positive locking housings to prevent accidental disconnections
• Handles a current capacity of 11.5A for robust performance
• Constructed with brass contacts for improved conductivity
• Features tin plating for enhanced corrosion resistance
• Designed for an operating temperature range of -20 to +105°C
• Incorporates positive locking housings to prevent accidental disconnections
Applications
• Used in automotive for reliable control module connections
• Utilised in gaming machines requiring secure and efficient wiring
• Applied in vending machines for dependable power delivery
• Ideal for non-sealed including various electronic devices
• Suitable for industrial automation equipment to maintain operational efficiency
• Utilised in gaming machines requiring secure and efficient wiring
• Applied in vending machines for dependable power delivery
• Ideal for non-sealed including various electronic devices
• Suitable for industrial automation equipment to maintain operational efficiency
What material is used for the contacts and what are the advantages of this choice?
The contacts are made of brass, which offers excellent conductivity and durability, ensuring efficient power transfer and a long lifespan, even in challenging environments.
What is the significance of the 4.2mm pitch in these connectors?
The 4.2mm pitch allows for compact and space-efficient arrangements, making it easier to incorporate multiple circuits within limited physical dimensions in various electronic devices.
How does the cable's design contribute to its usability in harsh conditions?
The cable is engineered to withstand a temperature range of -20 to +105°C, making it suitable for diverse environments while ensuring consistent performance under varying conditions.
Related links
- Molex 2 Way Female Mini-Fit Sigma to 2 Way Unterminated Wire to Board Cable, 150mm
- Molex 2 Way Female Mini-Fit Sigma to 2 Way Female Mini-Fit Sigma Wire to Board Cable, 150mm
- Molex 4 Way Female Mini-Fit Sigma to 4 Way Unterminated Wire to Board Cable, 150mm
- Molex 2 Way Female Mini-Fit Jr. to 2 Way Female Mini-Fit Jr. Wire to Board Cable, 150mm
- Molex 2 Way Female Mini-Fit Jr. Unterminated Wire to Board Cable, 150mm
- Molex 2 Way Male Mini-Fit Jr. to 2 Way Male Mini-Fit Jr. Wire to Board Cable, 150mm
- Molex 2 Way Male Mini-Fit Jr. Unterminated Wire to Board Cable, 150mm
- Molex 2 Way Female Mini-Fit Sigma to 2 Way Unterminated Wire to Board Cable, 300mm