Molex 4 Way Female Mini-Fit Sigma to 4 Way Female Mini-Fit Sigma Wire to Board Cable, 600mm
- RS Stock No.:
- 232-5335
- Distrelec Article No.:
- 302-32-070
- Mfr. Part No.:
- 218310-1043
- Brand:
- Molex
Bulk discount available
Subtotal (1 unit)*
£7.92
(exc. VAT)
£9.50
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 17 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 - 9 | £7.92 |
10 + | £7.19 |
*price indicative
- RS Stock No.:
- 232-5335
- Distrelec Article No.:
- 302-32-070
- Mfr. Part No.:
- 218310-1043
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Molex | |
Series | Mini-Fit Sigma | |
Connector 1 | Mini-Fit Sigma | |
Series Number | 218310 | |
Connector 2 | Mini-Fit Sigma | |
Connector 1 Gender | Female | |
Connector 2 Gender | Female | |
Connector 1 Number of Contacts | 4 | |
Connector 2 Number of Contacts | 4 | |
Connector 1 Housing Gender | Female | |
Connector 2 Housing Gender | Female | |
Pitch | 4.2mm | |
Sheath Colour | Black | |
Cable Length | 600mm | |
Voltage Rating | 600 V | |
Current Rating | 11.5 A | |
Connector 1 Number of Rows | 2 | |
Operating Temperature Range | -20 → +105 °C | |
Contact Material | Brass | |
Contact Plating | Tin | |
Connector 2 Number of Rows | 2 | |
Select all | ||
---|---|---|
Brand Molex | ||
Series Mini-Fit Sigma | ||
Connector 1 Mini-Fit Sigma | ||
Series Number 218310 | ||
Connector 2 Mini-Fit Sigma | ||
Connector 1 Gender Female | ||
Connector 2 Gender Female | ||
Connector 1 Number of Contacts 4 | ||
Connector 2 Number of Contacts 4 | ||
Connector 1 Housing Gender Female | ||
Connector 2 Housing Gender Female | ||
Pitch 4.2mm | ||
Sheath Colour Black | ||
Cable Length 600mm | ||
Voltage Rating 600 V | ||
Current Rating 11.5 A | ||
Connector 1 Number of Rows 2 | ||
Operating Temperature Range -20 → +105 °C | ||
Contact Material Brass | ||
Contact Plating Tin | ||
Connector 2 Number of Rows 2 | ||
- COO (Country of Origin):
- IN
Molex 218310 Series Wire to Board Cable, 600mm Cable Length, 11.5A Current - 218310-1043
This wire to board cable features a Mini-Fit Sigma connector and is designed for high-performance applications. With a cable length of 600mm and a robust construction capable of carrying up to 11.5A, it is a reliable choice for various industries. The cable's 4.2mm pitch allows for efficient connectivity, making it suitable for diverse applications within electrical and mechanical sectors.
Features & Benefits
• Delivers a voltage rating of 600V for versatile usage
• High current handling up to 11.5A accommodates demanding tasks
• Constructed from brass contacts for excellent conductivity
• Operating temperature range of -20 to +105 °C ensures adaptability
• Positive locking housing prevents accidental disconnection
• Polarised mating geometry avoids mismating of connectors
• High current handling up to 11.5A accommodates demanding tasks
• Constructed from brass contacts for excellent conductivity
• Operating temperature range of -20 to +105 °C ensures adaptability
• Positive locking housing prevents accidental disconnection
• Polarised mating geometry avoids mismating of connectors
Applications
• Used with electronic control modules in automotive systems
• Suitable for gaming machines and vending equipment
• Applied in industrial automation for food and beverage dispensers
• Ideal for medical devices including X-ray machines
• Utilised in telecommunications for servers and routers
• Suitable for gaming machines and vending equipment
• Applied in industrial automation for food and beverage dispensers
• Ideal for medical devices including X-ray machines
• Utilised in telecommunications for servers and routers
What is the current rating capacity of this cable?
It handles a maximum current rating of 11.5A, depending on the circuit configuration, making it suitable for high-demand applications.
Is this cable assembly compliant with electrical standards?
Yes, its components are compliant with European electrical requirements, ensuring safe usage across various applications.
How does its design prevent accidental disconnections?
The positive locking housing mechanism ensures that connectors are firmly mated, thereby minimising the risk of accidental unmating during operation.
What materials contribute to the cable's performance?
The use of brass for the contacts combined with tin plating optimises both conductivity and durability, providing a reliable connection.
Can this cable assembly operate in extreme temperatures?
Yes, it is designed to function efficiently across a broad temperature range of -20 to +105 °C, allowing for use in various environments.
Related links
- Molex 4 Way Female Mini-Fit Sigma to 4 Way Female Mini-Fit Sigma Wire to Board Cable, 600mm
- Molex 2 Way Female Mini-Fit Sigma to 2 Way Female Mini-Fit Sigma Wire to Board Cable, 600mm
- Molex 4 Way Female Mini-Fit Jr. to 4 Way Female Mini-Fit Jr. Wire to Board Cable, 600mm
- Molex 4 Way Female Mini-Fit Jr. Unterminated Wire to Board Cable, 600mm
- Molex 4 Way Female Mini-Fit Sigma to 4 Way Female Mini-Fit Sigma Wire to Board Cable, 300mm
- Molex 4 Way Female Mini-Fit Sigma to 4 Way Female Mini-Fit Sigma Wire to Board Cable, 150mm
- Molex 4 Way Male Mini-Fit Jr. Unterminated Wire to Board Cable, 600mm
- Molex 4 Way Male Mini-Fit Jr. to 4 Way Male Mini-Fit Jr. Wire to Board Cable, 600mm