Molex 4 Way Female Mini-Fit Sigma to 4 Way Female Mini-Fit Sigma Wire to Board Cable, 300mm
- RS Stock No.:
- 232-5332
- Mfr. Part No.:
- 218310-1042
- Brand:
- Molex
Bulk discount available
Subtotal (1 bag of 25 units)*
£183.05
(exc. VAT)
£219.65
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 25 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 25 - 25 | £7.322 | £183.05 |
| 50 - 75 | £6.751 | £168.78 |
| 100 + | £6.26 | £156.50 |
*price indicative
- RS Stock No.:
- 232-5332
- Mfr. Part No.:
- 218310-1042
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | 218310 | |
| Connector 1 | Mini-Fit Sigma | |
| Series Number | 218310 | |
| Connector 2 | Mini-Fit Sigma | |
| Connector 1 Gender | Female | |
| Connector 2 Gender | Female | |
| Connector 1 Number of Contacts | 4 | |
| Connector 2 Number of Contacts | 4 | |
| Connector 1 Housing Gender | Female | |
| Connector 2 Housing Gender | Female | |
| Pitch | 4.2mm | |
| Sheath Colour | Black | |
| Cable Length | 300mm | |
| Voltage Rating | 600 V | |
| Current Rating | 11.5 A | |
| Cable Type | Power | |
| Connector 1 Number of Rows | 2 | |
| Operating Temperature Range | -20 → +105 °C | |
| Connector 2 Number of Rows | 2 | |
| Contact Plating | Tin | |
| Contact Material | Brass | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series 218310 | ||
Connector 1 Mini-Fit Sigma | ||
Series Number 218310 | ||
Connector 2 Mini-Fit Sigma | ||
Connector 1 Gender Female | ||
Connector 2 Gender Female | ||
Connector 1 Number of Contacts 4 | ||
Connector 2 Number of Contacts 4 | ||
Connector 1 Housing Gender Female | ||
Connector 2 Housing Gender Female | ||
Pitch 4.2mm | ||
Sheath Colour Black | ||
Cable Length 300mm | ||
Voltage Rating 600 V | ||
Current Rating 11.5 A | ||
Cable Type Power | ||
Connector 1 Number of Rows 2 | ||
Operating Temperature Range -20 → +105 °C | ||
Connector 2 Number of Rows 2 | ||
Contact Plating Tin | ||
Contact Material Brass | ||
- COO (Country of Origin):
- CN
Molex 218310 Series Wire to Board Cable, 4.2mm Pitch, 300mm Length - 218310-1042
This wire to board cable features a Mini-Fit Sigma connector and is designed for high-current electrical applications. Measuring 300mm in length, this cable assembly delivers a maximum voltage rating of 600V and a current rating of 11.5A. The dual-row design includes female connectors on both ends, providing reliable connections for power distribution in various electronic devices.
Features & Benefits
• Compliant with V-0 glow wire specifications for optimal safety
• Polarised mating geometry prevents incorrect connector mating
• Positive locking housings ensure secure and durable connections
• Constructed with brass contacts for superior electrical conductivity
• Capable of operating between -20°C and +105°C for versatility
• Tin plating provides enhanced corrosion resistance and durability
• Polarised mating geometry prevents incorrect connector mating
• Positive locking housings ensure secure and durable connections
• Constructed with brass contacts for superior electrical conductivity
• Capable of operating between -20°C and +105°C for versatility
• Tin plating provides enhanced corrosion resistance and durability
Applications
• Used in automotive harness manufacturing
• Suitable for electronic control modules in commercial vehicles
• Utilised in gaming machines and consumer electronics
• Employed in data and computing like printers
• Appropriate for industrial automation equipment, including power supplies
• Suitable for electronic control modules in commercial vehicles
• Utilised in gaming machines and consumer electronics
• Employed in data and computing like printers
• Appropriate for industrial automation equipment, including power supplies
How does the glow wire capability enhance safety in this assembly?
The glow wire capability reduces the risk of ignition, ensuring compliance with safety standards and enhancing reliability in diverse operational environments.
What kind of durability can be expected from this connector?
The connector supports a minimum of 30 mating cycles, ensuring prolonged usage without compromising performance or connection integrity.
What is the maximum allowable current and how does it support various applications?
The assembly can carry up to 11.5A, making it suitable for demanding applications that require reliable and robust power delivery without overheating.
What are the advantages of using brass contacts in this wire to board cable?
Brass contacts offer superior conductivity, ensuring efficient electrical transmission and reducing the risk of energy loss, which is critical for high-current applications.
Related links
- Molex 4 Way Female Mini-Fit Sigma to 4 Way Female Mini-Fit Sigma Wire to Board Cable, 300mm
- Molex 4 Way Female Mini-Fit Jr. to 4 Way Female Mini-Fit Jr. Wire to Board Cable, 300mm
- Molex 4 Way Female Mini-Fit Jr. Unterminated Wire to Board Cable, 300mm
- Molex 2 Way Female Mini-Fit Sigma to 2 Way Female Mini-Fit Sigma Wire to Board Cable, 300mm
- Molex 4 Way Male Mini-Fit Jr. Unterminated Wire to Board Cable, 300mm
- Molex 4 Way Male Mini-Fit Jr. to 4 Way Male Mini-Fit Jr. Wire to Board Cable, 300mm
- Molex 4 Way Female Mini-Fit Sigma to 4 Way Female Mini-Fit Sigma Wire to Board Cable, 150mm
- Molex 4 Way Female Mini-Fit Sigma to 4 Way Female Mini-Fit Sigma Wire to Board Cable, 600mm
