Molex 4 Way Female Mini-Fit Sigma to 4 Way Female Mini-Fit Sigma Wire to Board Cable, 150mm
- RS Stock No.:
 - 232-5330
 - Mfr. Part No.:
 - 218310-1041
 - Brand:
 - Molex
 
Bulk discount available
Subtotal (1 bag of 25 units)*
£109.50
(exc. VAT)
£131.50
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 50 unit(s) ready to ship
 
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units  | Per unit  | Per Bag*  | 
|---|---|---|
| 25 - 25 | £4.38 | £109.50 | 
| 50 - 75 | £4.038 | £100.95 | 
| 100 + | £3.74 | £93.50 | 
*price indicative
- RS Stock No.:
 - 232-5330
 - Mfr. Part No.:
 - 218310-1041
 - Brand:
 - Molex
 
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all  | Attribute | Value | 
|---|---|---|
| Brand | Molex | |
| Series | 218310 | |
| Connector 1 | Mini-Fit Sigma | |
| Series Number | 218310 | |
| Connector 2 | Mini-Fit Sigma | |
| Connector 1 Gender | Female | |
| Connector 2 Gender | Female | |
| Connector 1 Number of Contacts | 4 | |
| Connector 2 Number of Contacts | 4 | |
| Connector 1 Housing Gender | Female | |
| Connector 2 Housing Gender | Female | |
| Pitch | 4.2mm | |
| Sheath Colour | Black | |
| Cable Length | 150mm | |
| Voltage Rating | 600 V | |
| Current Rating | 11.5 A | |
| Cable Type | Power | |
| Connector 2 Number of Rows | 2 | |
| Connector 1 Number of Rows | 2 | |
| Contact Material | Brass | |
| Operating Temperature Range | -20 → +105 °C | |
| Contact Plating | Tin | |
| Select all | ||
|---|---|---|
Brand Molex  | ||
Series 218310  | ||
Connector 1 Mini-Fit Sigma  | ||
Series Number 218310  | ||
Connector 2 Mini-Fit Sigma  | ||
Connector 1 Gender Female  | ||
Connector 2 Gender Female  | ||
Connector 1 Number of Contacts 4  | ||
Connector 2 Number of Contacts 4  | ||
Connector 1 Housing Gender Female  | ||
Connector 2 Housing Gender Female  | ||
Pitch 4.2mm  | ||
Sheath Colour Black  | ||
Cable Length 150mm  | ||
Voltage Rating 600 V  | ||
Current Rating 11.5 A  | ||
Cable Type Power  | ||
Connector 2 Number of Rows 2  | ||
Connector 1 Number of Rows 2  | ||
Contact Material Brass  | ||
Operating Temperature Range -20 → +105 °C  | ||
Contact Plating Tin  | ||
- COO (Country of Origin):
 - CN
 
Molex 218310 Series Wire to Board Cable, 150mm Cable Length, 600V Voltage Rating - 218310-1041
This wire to board cable is designed for seamless connectivity with Mini-Fit Sigma connectors, featuring a compact 150mm length. The dual-row configuration enables efficient connection with a 4.2mm pitch, making it suitable for high-voltage wiring solutions in various applications. This cable supports up to 11.5A current rating, delivering reliable energy transfer while ensuring robust performance across a temperature range of -20 to +105°C.
Features & Benefits
• Durable nylon housing enhances longevity and environmental resistance 
• Positive locking design prevents accidental disconnection during use
• Brass contacts provide superior conductivity and reliability in connections
• V-0 Glow Wire material meets stringent European electrical standards
• Polarised mating geometry ensures proper alignment and connection
• Capable of withstanding 2200V AC dielectric strength for safety
• Positive locking design prevents accidental disconnection during use
• Brass contacts provide superior conductivity and reliability in connections
• V-0 Glow Wire material meets stringent European electrical standards
• Polarised mating geometry ensures proper alignment and connection
• Capable of withstanding 2200V AC dielectric strength for safety
Applications
• Ideal for automotive harnessing and electronic control modules 
• Utilised in gaming machines and vending machine connectivity
• Suited for data computing tasks, including copiers and printers
• Applicable in medical devices, such as X-ray machines
• Effective in telecommunications for server and router backplanes
• Utilised in gaming machines and vending machine connectivity
• Suited for data computing tasks, including copiers and printers
• Applicable in medical devices, such as X-ray machines
• Effective in telecommunications for server and router backplanes
What is the significance of the cable's polarised mating geometry?
The polarised mating geometry ensures that the connectors can only be assembled in the correct orientation, reducing the risk of mismating, which can lead to electrical faults.
How does the cable's construction support high voltage applications?
The combination of brass contacts and a high dielectric strength allows the cable to safely handle up to 600V, making it suitable for various high voltage wiring solutions in industrial settings.
What are the recommended environmental conditions for this cable's operation?
The cable operates effectively within a temperature range of -20 to +105°C, allowing it to function across diverse environments without compromising performance.
How can the positive locking design benefit installation and use?
The positive locking design provides a secure connection that resists accidental disconnection, enhancing the reliability of the application and reducing maintenance needs.
What types of devices are compatible with the wire to board cable?
This cable is compatible with devices that use Mini-Fit Sigma connectors, making it versatile for use in automotive, consumer electronics, and industrial automation applications.
Related links
- Molex 4 Way Female Mini-Fit Sigma to 4 Way Female Mini-Fit Sigma Wire to Board Cable, 150mm
 - Molex 4 Way Female Mini-Fit Sigma to 4 Way Unterminated Wire to Board Cable, 150mm
 - Molex 2 Way Female Mini-Fit Sigma to 2 Way Female Mini-Fit Sigma Wire to Board Cable, 150mm
 - Molex 4 Way Female Mini-Fit Jr. Unterminated Wire to Board Cable, 150mm
 - Molex 4 Way Female Mini-Fit Sigma to 4 Way Female Mini-Fit Sigma Wire to Board Cable, 300mm
 - Molex 4 Way Female Mini-Fit Sigma to 4 Way Female Mini-Fit Sigma Wire to Board Cable, 600mm
 - Molex 4 Way Male Mini-Fit Jr. Unterminated Wire to Board Cable, 150mm
 - Molex 4 Way Female Micro-Fit 3.0 to 4 Way Female Micro-Fit 3.0 Wire to Board Cable, 150mm
 
