Molex 2 Way Female Mini-Fit Sigma to 2 Way Female Mini-Fit Sigma Wire to Board Cable, 600mm
- RS Stock No.:
- 232-5329
- Distrelec Article No.:
- 302-32-067
- Mfr. Part No.:
- 218310-1023
- Brand:
- Molex
Bulk discount available
Subtotal (1 unit)*
£5.06
(exc. VAT)
£6.07
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 74 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 - 9 | £5.06 |
10 + | £4.92 |
*price indicative
- RS Stock No.:
- 232-5329
- Distrelec Article No.:
- 302-32-067
- Mfr. Part No.:
- 218310-1023
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Molex | |
Series | Mini-Fit Sigma | |
Connector 1 | Mini-Fit Sigma | |
Series Number | 218310 | |
Connector 2 | Mini-Fit Sigma | |
Connector 1 Gender | Female | |
Connector 2 Gender | Female | |
Connector 1 Number of Contacts | 2 | |
Connector 2 Number of Contacts | 2 | |
Connector 1 Housing Gender | Female | |
Connector 2 Housing Gender | Female | |
Pitch | 4.2mm | |
Sheath Colour | Black | |
Cable Length | 600mm | |
Voltage Rating | 600 V | |
Current Rating | 11.5 A | |
Contact Plating | Tin | |
Connector 1 Number of Rows | 2 | |
Contact Material | Brass | |
Connector 2 Number of Rows | 2 | |
Operating Temperature Range | -20 → +105 °C | |
Select all | ||
---|---|---|
Brand Molex | ||
Series Mini-Fit Sigma | ||
Connector 1 Mini-Fit Sigma | ||
Series Number 218310 | ||
Connector 2 Mini-Fit Sigma | ||
Connector 1 Gender Female | ||
Connector 2 Gender Female | ||
Connector 1 Number of Contacts 2 | ||
Connector 2 Number of Contacts 2 | ||
Connector 1 Housing Gender Female | ||
Connector 2 Housing Gender Female | ||
Pitch 4.2mm | ||
Sheath Colour Black | ||
Cable Length 600mm | ||
Voltage Rating 600 V | ||
Current Rating 11.5 A | ||
Contact Plating Tin | ||
Connector 1 Number of Rows 2 | ||
Contact Material Brass | ||
Connector 2 Number of Rows 2 | ||
Operating Temperature Range -20 → +105 °C | ||
- COO (Country of Origin):
- IN
Molex 218310 Series Wire to Board Cable, 600mm Cable Length, 11.5A Current - 218310-1023
This wire to board cable is an effective connection solution, featuring Molex Mini-Fit Sigma connectors. Designed for high-current applications, the 600mm cable incorporates a durable black sheath, ensuring longevity and reliability in various environments. The cable supports dual rows of two contacts, offering a robust way to meet electrical requirements.
Features & Benefits
• Supports up to 11.5A current for demanding applications
• Features a 4.2mm pitch connector for optimal connection
• Equipped with a V-0 Glow Wire resin for safety compliance
• Positive locking housings eliminate accidental disconnections
• Brass contacts with tin plating enhance conductivity and durability
• Operates within a temperature range of -20 to +105°C
• Features a 4.2mm pitch connector for optimal connection
• Equipped with a V-0 Glow Wire resin for safety compliance
• Positive locking housings eliminate accidental disconnections
• Brass contacts with tin plating enhance conductivity and durability
• Operates within a temperature range of -20 to +105°C
Applications
• Used with automotive electronic control modules
• Preferred for gaming equipment and vending machines
• Employed in industrial automation devices and food dispensers
• Utilised in medical devices such as X-ray machines
• Ideal for telecommunications equipment, including servers and routers
• Preferred for gaming equipment and vending machines
• Employed in industrial automation devices and food dispensers
• Utilised in medical devices such as X-ray machines
• Ideal for telecommunications equipment, including servers and routers
What is the maximum voltage rating and current rating for use?
It operates safely under a maximum voltage of 600V AC/DC, while supporting a current rating of up to 11.5A, depending on the number of circuits used.
How does the connector's design prevent mismating?
The polarised mating geometry ensures that the header and receptacle can only mate in one orientation, helping to reduce the risk of incorrect connections.
What materials are used for the contacts and their significance?
The contacts are made from brass with a tin plating, which ensures excellent conductivity and resistance to corrosion, enhancing overall performance in electrical applications.
Can this cable be employed in outdoor conditions?
It is recommended for non-sealed applications due to its performance within indoor and controlled environments, ensuring effective function and safety.
How does the product contribute to cost efficiency?
The combination of reduced material costs and labour requirements through its effective design helps meet European electrical standards, ultimately promoting cost efficiency in manufacturing processes.
Related links
- Molex 2 Way Female Mini-Fit Sigma to 2 Way Female Mini-Fit Sigma Wire to Board Cable, 600mm
- Molex 4 Way Female Mini-Fit Sigma to 4 Way Female Mini-Fit Sigma Wire to Board Cable, 600mm
- Molex 2 Way Female Mini-Fit Sigma to 2 Way Unterminated Wire to Board Cable, 600mm
- Molex 2 Way Female Mini-Fit Jr. to 2 Way Female Mini-Fit Jr. Wire to Board Cable, 600mm
- Molex 2 Way Female Mini-Fit Jr. Unterminated Wire to Board Cable, 600mm
- Molex 2 Way Female Mini-Fit Sigma to 2 Way Female Mini-Fit Sigma Wire to Board Cable, 300mm
- Molex 2 Way Female Mini-Fit Sigma to 2 Way Female Mini-Fit Sigma Wire to Board Cable, 150mm
- Molex 2 Way Male Mini-Fit Jr. to 2 Way Male Mini-Fit Jr. Wire to Board Cable, 600mm