Molex 2 Way Female Mini-Fit Sigma to 2 Way Female Mini-Fit Sigma Wire to Board Cable, 600mm

Bulk discount available

Subtotal (1 bag of 25 units)*

£126.525

(exc. VAT)

£151.825

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 50 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Bag*
25 - 25£5.061£126.53
50 - 75£4.92£123.00
100 +£4.788£119.70

*price indicative

RS Stock No.:
232-5328
Mfr. Part No.:
218310-1023
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Connector 1

Mini-Fit Sigma

Series

218310

Connector 2

Mini-Fit Sigma

Series Number

218310

Connector 1 Gender

Female

Connector 2 Gender

Female

Connector 1 Number of Contacts

2

Connector 2 Number of Contacts

2

Connector 1 Housing Gender

Female

Connector 2 Housing Gender

Female

Pitch

4.2mm

Sheath Colour

Black

Cable Length

600mm

Voltage Rating

600 V

Current Rating

11.5 A

Cable Type

Power

Connector 2 Number of Rows

2

Connector 1 Number of Rows

2

Contact Material

Brass

Operating Temperature Range

-20 → +105 °C

Contact Plating

Tin

COO (Country of Origin):
CN

Molex 218310 Series Wire to Board Cable, 600mm Cable Length, 11.5A Current - 218310-1023


This wire to board cable is an effective connection solution, featuring Molex Mini-Fit Sigma connectors. Designed for high-current applications, the 600mm cable incorporates a durable black sheath, ensuring longevity and reliability in various environments. The cable supports dual rows of two contacts, offering a robust way to meet electrical requirements.

Features & Benefits


• Supports up to 11.5A current for demanding applications
• Features a 4.2mm pitch connector for optimal connection
• Equipped with a V-0 Glow Wire resin for safety compliance
• Positive locking housings eliminate accidental disconnections
• Brass contacts with tin plating enhance conductivity and durability
• Operates within a temperature range of -20 to +105°C

Applications


• Used with automotive electronic control modules
• Preferred for gaming equipment and vending machines
• Employed in industrial automation devices and food dispensers
• Utilised in medical devices such as X-ray machines
• Ideal for telecommunications equipment, including servers and routers

What is the maximum voltage rating and current rating for use?


It operates safely under a maximum voltage of 600V AC/DC, while supporting a current rating of up to 11.5A, depending on the number of circuits used.

How does the connector's design prevent mismating?


The polarised mating geometry ensures that the header and receptacle can only mate in one orientation, helping to reduce the risk of incorrect connections.

What materials are used for the contacts and their significance?


The contacts are made from brass with a tin plating, which ensures excellent conductivity and resistance to corrosion, enhancing overall performance in electrical applications.

Can this cable be employed in outdoor conditions?


It is recommended for non-sealed applications due to its performance within indoor and controlled environments, ensuring effective function and safety.

How does the product contribute to cost efficiency?


The combination of reduced material costs and labour requirements through its effective design helps meet European electrical standards, ultimately promoting cost efficiency in manufacturing processes.

Related links