Molex 2 Way Female Mini-Fit Sigma to 2 Way Female Mini-Fit Sigma Wire to Board Cable, 300mm
- RS Stock No.:
- 232-5326
- Mfr. Part No.:
- 218310-1022
- Brand:
- Molex
Bulk discount available
Subtotal (1 bag of 25 units)*
£96.30
(exc. VAT)
£115.55
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 18 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 25 - 25 | £3.852 | £96.30 |
| 50 - 75 | £3.551 | £88.78 |
| 100 + | £3.29 | £82.25 |
*price indicative
- RS Stock No.:
- 232-5326
- Mfr. Part No.:
- 218310-1022
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | 218310 | |
| Connector 1 | Mini-Fit Sigma | |
| Connector 2 | Mini-Fit Sigma | |
| Series Number | 218310 | |
| Connector 1 Gender | Female | |
| Connector 2 Gender | Female | |
| Connector 1 Number of Contacts | 2 | |
| Connector 2 Number of Contacts | 2 | |
| Connector 1 Housing Gender | Female | |
| Connector 2 Housing Gender | Female | |
| Pitch | 4.2mm | |
| Sheath Colour | Black | |
| Cable Length | 300mm | |
| Voltage Rating | 600 V | |
| Current Rating | 11.5 A | |
| Cable Type | Power | |
| Contact Plating | Tin | |
| Operating Temperature Range | -20 → +105 °C | |
| Connector 1 Number of Rows | 2 | |
| Connector 2 Number of Rows | 2 | |
| Contact Material | Brass | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series 218310 | ||
Connector 1 Mini-Fit Sigma | ||
Connector 2 Mini-Fit Sigma | ||
Series Number 218310 | ||
Connector 1 Gender Female | ||
Connector 2 Gender Female | ||
Connector 1 Number of Contacts 2 | ||
Connector 2 Number of Contacts 2 | ||
Connector 1 Housing Gender Female | ||
Connector 2 Housing Gender Female | ||
Pitch 4.2mm | ||
Sheath Colour Black | ||
Cable Length 300mm | ||
Voltage Rating 600 V | ||
Current Rating 11.5 A | ||
Cable Type Power | ||
Contact Plating Tin | ||
Operating Temperature Range -20 → +105 °C | ||
Connector 1 Number of Rows 2 | ||
Connector 2 Number of Rows 2 | ||
Contact Material Brass | ||
- COO (Country of Origin):
- CN
Molex 218310 Series Wire to Board Cable, 300mm Cable Length, 600V Voltage Rating - 218310-1022
This wire to board cable features a Molex Mini-Fit Sigma design, offering a robust connection for discrete wire applications. With a length of 300mm and a pitch of 4.2mm, this product is engineered for power transmission with a voltage rating of 600V. It comprises dual-row female connectors to provide secure and efficient connectivity.
Features & Benefits
• Capable of handling up to 11.5A of current
• Constructed with brass contacts for enhanced conductivity
• Positive locking housings prevent accidental disconnection
• Polarised mating geometry ensures correct connection orientation
• Built to operate within -20 to +105°C temperature range
• V-0 glow wire resin complies with electrical safety standards
• Constructed with brass contacts for enhanced conductivity
• Positive locking housings prevent accidental disconnection
• Polarised mating geometry ensures correct connection orientation
• Built to operate within -20 to +105°C temperature range
• V-0 glow wire resin complies with electrical safety standards
Applications
• Used within automotive electronic control modules
• Ideal for connecting gaming equipment and machines
• Utilised in data computing for printers and copiers
• Compatible with industrial equipment in automation settings
• Serves in telecommunications for servers and routers
• Ideal for connecting gaming equipment and machines
• Utilised in data computing for printers and copiers
• Compatible with industrial equipment in automation settings
• Serves in telecommunications for servers and routers
What environmental factors can this cable withstand during operation?
It is designed to function effectively across a wide temperature range of -20 to +105°C, allowing it to perform reliably in various conditions.
How does the connector construction enhance usability in installations?
The connectors' polarised mating geometry ensures that they can only be connected in one orientation, eliminating the risk of incorrect mating during installations.
What advantages does the cable provide in terms of electrical safety?
The construction includes V-0 glow wire materials, which lowers the fire risk, thereby enhancing the safety of electronic applications.
How does this cable contribute to reducing installation time?
The positive locking mechanism and thumb latch design facilitate quick and secure connections, reducing the likelihood of accidental unmating during setup.
What specifications should be checked before connecting this cable?
It is important to ensure that the current does not exceed 11.5A and that the voltage is kept within the 600V rating to prevent potential damage.
Related links
- Molex 2 Way Female Mini-Fit Sigma to 2 Way Female Mini-Fit Sigma Wire to Board Cable, 300mm
- Molex 2 Way Female Mini-Fit Sigma to 2 Way Unterminated Wire to Board Cable, 300mm
- Molex 4 Way Female Mini-Fit Sigma to 4 Way Female Mini-Fit Sigma Wire to Board Cable, 300mm
- Molex 2 Way Female Mini-Fit Jr. to 2 Way Female Mini-Fit Jr. Wire to Board Cable, 300mm
- Molex 2 Way Female Mini-Fit Sigma to 2 Way Female Mini-Fit Sigma Wire to Board Cable, 150mm
- Molex 2 Way Female Mini-Fit Sigma to 2 Way Female Mini-Fit Sigma Wire to Board Cable, 600mm
- Molex 2 Way Male Mini-Fit Jr. to 2 Way Male Mini-Fit Jr. Wire to Board Cable, 300mm
- Molex 2 Way Female Micro-Fit 3.0 Unterminated Wire to Board Cable, 300mm
