Molex 2 Way Female Mini-Fit Sigma to 2 Way Female Mini-Fit Sigma Wire to Board Cable, 150mm
- RS Stock No.:
- 232-5325
- Distrelec Article No.:
- 302-32-065
- Mfr. Part No.:
- 218310-1021
- Brand:
- Molex
Bulk discount available
Subtotal (1 unit)*
£3.67
(exc. VAT)
£4.40
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 18 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 - 9 | £3.67 |
10 + | £3.32 |
*price indicative
- RS Stock No.:
- 232-5325
- Distrelec Article No.:
- 302-32-065
- Mfr. Part No.:
- 218310-1021
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Molex | |
Connector 1 | Mini-Fit Sigma | |
Series | Mini-Fit Sigma | |
Series Number | 218310 | |
Connector 2 | Mini-Fit Sigma | |
Connector 1 Gender | Female | |
Connector 2 Gender | Female | |
Connector 1 Number of Contacts | 2 | |
Connector 2 Number of Contacts | 2 | |
Connector 1 Housing Gender | Female | |
Connector 2 Housing Gender | Female | |
Pitch | 4.2mm | |
Sheath Colour | Black | |
Cable Length | 150mm | |
Voltage Rating | 600 V | |
Current Rating | 11.5 A | |
Connector 1 Number of Rows | 2 | |
Connector 2 Number of Rows | 2 | |
Contact Plating | Tin | |
Contact Material | Brass | |
Operating Temperature Range | -20 → +105 °C | |
Select all | ||
---|---|---|
Brand Molex | ||
Connector 1 Mini-Fit Sigma | ||
Series Mini-Fit Sigma | ||
Series Number 218310 | ||
Connector 2 Mini-Fit Sigma | ||
Connector 1 Gender Female | ||
Connector 2 Gender Female | ||
Connector 1 Number of Contacts 2 | ||
Connector 2 Number of Contacts 2 | ||
Connector 1 Housing Gender Female | ||
Connector 2 Housing Gender Female | ||
Pitch 4.2mm | ||
Sheath Colour Black | ||
Cable Length 150mm | ||
Voltage Rating 600 V | ||
Current Rating 11.5 A | ||
Connector 1 Number of Rows 2 | ||
Connector 2 Number of Rows 2 | ||
Contact Plating Tin | ||
Contact Material Brass | ||
Operating Temperature Range -20 → +105 °C | ||
- COO (Country of Origin):
- CN
Molex 218310 Series Wire to Board Cable, 150mm Cable Length, 11.5A Current - 218310-1021
This wire to board cable utilises Mini-Fit Sigma connectors to form a robust and effective electrical connection. Measuring 150mm in length, this 2-pin power cable is designed to support a maximum voltage rating of 600V and a current rating of 11.5A. The cable features a durable black sheath, making it suitable for various applications in demanding environments.
Features & Benefits
• Offers a high voltage rating for versatile applications
• Supports current loads up to 11.5A for reliable performance
• Incorporates brass contacts for superior electrical conductivity
• Utilises tin plating to enhance contact durability
• Designed with a 4.2mm pitch for efficient mating
• Features female connectors for secure and convenient connections
• Supports current loads up to 11.5A for reliable performance
• Incorporates brass contacts for superior electrical conductivity
• Utilises tin plating to enhance contact durability
• Designed with a 4.2mm pitch for efficient mating
• Features female connectors for secure and convenient connections
Applications
• Ideal for harness manufacturers in automotive sectors
• Utilised within electronic control modules for commercial vehicles
• Suitable for gaming machines and vending machines
• Employed in telecommunications infrastructure such as servers and routers
• Adapted for use in medical devices like X-ray machines
• Utilised within electronic control modules for commercial vehicles
• Suitable for gaming machines and vending machines
• Employed in telecommunications infrastructure such as servers and routers
• Adapted for use in medical devices like X-ray machines
What is the operating temperature range for this cable?
The cable operates efficiently in temperatures ranging from -20 °C to +105 °C, ensuring functionality in various environmental conditions.
How can the cable's design enhance user safety?
The polarised mating geometry ensures the headers and receptacles are connected correctly, reducing the risk of incorrect connections.
What type of materials are used in this cables construction?
It features a nylon housing with brass contacts and tin plating, providing a combination of strength and enhanced conductivity.
How many cycles can this wiring harness endure?
The cable is designed for a durability of a minimum of 30 cycles, ensuring long-term reliability in applications.
What insulation resistance does this cable possess?
It possesses a minimum insulation resistance of 1000 Megohms, contributing to its effectiveness in preventing electrical leakage.
Related links
- Molex 2 Way Female Mini-Fit Sigma to 2 Way Female Mini-Fit Sigma Wire to Board Cable, 150mm
- Molex 2 Way Female Mini-Fit Sigma to 2 Way Unterminated Wire to Board Cable, 150mm
- Molex 4 Way Female Mini-Fit Sigma to 4 Way Female Mini-Fit Sigma Wire to Board Cable, 150mm
- Molex 2 Way Female Mini-Fit Jr. to 2 Way Female Mini-Fit Jr. Wire to Board Cable, 150mm
- Molex 2 Way Female Mini-Fit Jr. Unterminated Wire to Board Cable, 150mm
- Molex 2 Way Female Mini-Fit Sigma to 2 Way Female Mini-Fit Sigma Wire to Board Cable, 300mm
- Molex 2 Way Female Mini-Fit Sigma to 2 Way Female Mini-Fit Sigma Wire to Board Cable, 600mm
- Molex 2 Way Male Mini-Fit Jr. to 2 Way Male Mini-Fit Jr. Wire to Board Cable, 150mm