Molex 3 Way Female Micro-Fit 3.0 to 3 Way Female Micro-Fit 3.0 Wire to Board Cable, 2m
- RS Stock No.:
 - 228-6894
 - Mfr. Part No.:
 - 214770-0320
 - Brand:
 - Molex
 
Bulk discount available
Subtotal (1 bag of 10 units)*
£98.50
(exc. VAT)
£118.20
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 10 unit(s) ready to ship
 
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units  | Per unit  | Per Bag*  | 
|---|---|---|
| 10 - 40 | £9.85 | £98.50 | 
| 50 - 90 | £8.953 | £89.53 | 
| 100 + | £8.205 | £82.05 | 
*price indicative
- RS Stock No.:
 - 228-6894
 - Mfr. Part No.:
 - 214770-0320
 - Brand:
 - Molex
 
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all  | Attribute | Value | 
|---|---|---|
| Brand | Molex | |
| Connector 1 | Micro-Fit 3.0 | |
| Series | Micro-Fit | |
| Series Number | 214770 | |
| Connector 2 | Micro-Fit 3.0 | |
| Connector 1 Gender | Female | |
| Connector 2 Gender | Female | |
| Connector 1 Number of Contacts | 3 | |
| Connector 2 Number of Contacts | 3 | |
| Pitch | 3mm | |
| Cable Length | 2m | |
| Connector 1 Number of Rows | 1 | |
| Connector 2 Number of Rows | 1 | |
| Select all | ||
|---|---|---|
Brand Molex  | ||
Connector 1 Micro-Fit 3.0  | ||
Series Micro-Fit  | ||
Series Number 214770  | ||
Connector 2 Micro-Fit 3.0  | ||
Connector 1 Gender Female  | ||
Connector 2 Gender Female  | ||
Connector 1 Number of Contacts 3  | ||
Connector 2 Number of Contacts 3  | ||
Pitch 3mm  | ||
Cable Length 2m  | ||
Connector 1 Number of Rows 1  | ||
Connector 2 Number of Rows 1  | ||
- COO (Country of Origin):
 - IN
 
The Molex 214770 series is a Single row, 3 circuit Micro-Fit 3.0 Female-to-Micro-Fit 3.0 Female Off-the-Shelf (OTS) Cable Assembly, which has 2 m Length.
Cable Type UL 2464.
Material of Metal Phosphor Bronze.
RoHS Compliance.
Material of Metal Phosphor Bronze.
RoHS Compliance.
Related links
- Molex 3 Way Female Micro-Fit 3.0 to 3 Way Female Micro-Fit 3.0 Wire to Board Cable, 2m
 - Molex 3 Way Female Mini-Fit Jr. Unterminated Wire to Board Cable, 2m
 - Molex 3 Way Female Mini-Fit Jr. to 3 Way Female Mini-Fit Jr. Wire to Board Cable, 2m
 - Molex 5 Way Female Micro-Fit 3.0 to 5 Way Female Micro-Fit 3.0 Wire to Board Cable, 2m
 - Molex 6 Way Female Micro-Fit 3.0 to 6 Way Female Micro-Fit 3.0 Wire to Board Cable, 2m
 - Molex 2 Way Female Micro-Fit 3.0 to 2 Way Female Micro-Fit 3.0 Wire to Board Cable, 2m
 - Molex 4 Way Female Micro-Fit 3.0 to 4 Way Female Micro-Fit 3.0 Wire to Board Cable, 2m
 - Molex 3 Way Female Micro-Fit 3.0 to 3 Way Female Micro-Fit 3.0 Wire to Board Cable, 3m
 
