Molex 6 Way Female KK 254 Unterminated Wire to Board Cable, 150mm
- RS Stock No.:
- 226-4447
- Mfr. Part No.:
- 2177971061
- Brand:
- Molex
Bulk discount available
Subtotal (1 bag of 25 units)*
£59.25
(exc. VAT)
£71.00
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 125 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
---|---|---|
25 - 100 | £2.37 | £59.25 |
125 - 225 | £2.195 | £54.88 |
250 + | £2.117 | £52.93 |
*price indicative
- RS Stock No.:
- 226-4447
- Mfr. Part No.:
- 2177971061
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Molex | |
Connector 1 | KK 254 | |
Series | KK 254 | |
Series Number | 217797 | |
Connector 2 | Unterminated | |
Connector 1 Gender | Female | |
Connector 1 Number of Contacts | 6 | |
Pitch | 2.54mm | |
Cable Length | 150mm | |
Connector 1 Number of Rows | 1 | |
Select all | ||
---|---|---|
Brand Molex | ||
Connector 1 KK 254 | ||
Series KK 254 | ||
Series Number 217797 | ||
Connector 2 Unterminated | ||
Connector 1 Gender Female | ||
Connector 1 Number of Contacts 6 | ||
Pitch 2.54mm | ||
Cable Length 150mm | ||
Connector 1 Number of Rows 1 | ||
- COO (Country of Origin):
- CN
The Molex Off-the-Shelf (OTS) KK2.54 tin discrete cable assembly has 150 mm length and 6 circuit. It can be used in automotive, consumer, telecommunication application.
Facilitate both prototyping and global preproduction
Reliable electrical contact and performance with low insertion force
Reliable electrical contact and performance with low insertion force
Related links
- Molex 6 Way Female KK 254 Unterminated Wire to Board Cable, 150mm
- Molex 6 Way Female KK 254 Unterminated Wire to Board Cable, 300mm
- Molex 6 Way Female KK 254 Unterminated Wire to Board Cable, 600mm
- Molex 6 Way Female KK 254 to 6 Way Female KK 254 Wire to Board Cable, 150mm
- Molex 6 Way Female KK 254 to 6 Way Female KK 254 Wire to Board Cable, 600mm
- Molex 6 Way Female KK 254 to 6 Way Female KK 254 Wire to Board Cable, 300mm
- Molex 6 Way Female KK Plus 396 to 6 Way Female KK Plus 396 Wire to Board Cable, 150mm
- Molex 3 Way Female KK 254 Unterminated Wire to Board Cable, 150mm