Molex 8 Way Female KK 254 to 8 Way Female KK 254 Wire to Board Cable, 300mm

Bulk discount available

Subtotal (1 unit)*

£4.57

(exc. VAT)

£5.48

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1,142 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 9£4.57
10 +£4.38

*price indicative

RS Stock No.:
226-4410
Distrelec Article No.:
302-31-831
Mfr. Part No.:
2177961082
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Series

KK 254

Connector 1

KK 254

Connector 2

KK 254

Series Number

217796

Connector 1 Gender

Female

Connector 2 Gender

Female

Connector 1 Number of Contacts

8

Connector 2 Number of Contacts

8

Pitch

2.54mm

Cable Length

300mm

Connector 1 Number of Rows

1

Connector 2 Number of Rows

1

COO (Country of Origin):
IN
The Molex Off-the-Shelf (OTS) KK2.54 tin discrete cable assembly has 300 mm length and 8 circuit. It can be used in automotive, consumer, telecommunication application.

Facilitate both prototyping and global preproduction
Reliable electrical contact and performance with low insertion force

Related links