Molex 6 Way Female KK 254 to 6 Way Female KK 254 Wire to Board Cable, 600mm
- RS Stock No.:
 - 226-4405
 - Distrelec Article No.:
 - 302-31-829
 - Mfr. Part No.:
 - 2177961063
 - Brand:
 - Molex
 
Subtotal (1 unit)*
£4.65
(exc. VAT)
£5.58
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 73 unit(s) ready to ship
 - Plus 515 unit(s) shipping from 11 November 2025
 
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units  | Per unit  | 
|---|---|
| 1 + | £4.65 | 
*price indicative
- RS Stock No.:
 - 226-4405
 - Distrelec Article No.:
 - 302-31-829
 - Mfr. Part No.:
 - 2177961063
 - Brand:
 - Molex
 
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all  | Attribute | Value | 
|---|---|---|
| Brand | Molex | |
| Series | KK 254 | |
| Connector 1 | KK 254 | |
| Connector 2 | KK 254 | |
| Series Number | 217796 | |
| Connector 1 Gender | Female | |
| Connector 2 Gender | Female | |
| Connector 1 Number of Contacts | 6 | |
| Connector 2 Number of Contacts | 6 | |
| Connector 1 Housing Gender | Female | |
| Connector 2 Housing Gender | Female | |
| Pitch | 2.54mm | |
| Cable Length | 600mm | |
| Cable Type | Flat | |
| Connector 2 Number of Rows | 1 | |
| Contact Plating | Tin | |
| Contact Material | Brass | |
| Connector 1 Number of Rows | 1 | |
| Select all | ||
|---|---|---|
Brand Molex  | ||
Series KK 254  | ||
Connector 1 KK 254  | ||
Connector 2 KK 254  | ||
Series Number 217796  | ||
Connector 1 Gender Female  | ||
Connector 2 Gender Female  | ||
Connector 1 Number of Contacts 6  | ||
Connector 2 Number of Contacts 6  | ||
Connector 1 Housing Gender Female  | ||
Connector 2 Housing Gender Female  | ||
Pitch 2.54mm  | ||
Cable Length 600mm  | ||
Cable Type Flat  | ||
Connector 2 Number of Rows 1  | ||
Contact Plating Tin  | ||
Contact Material Brass  | ||
Connector 1 Number of Rows 1  | ||
- COO (Country of Origin):
 - IN
 
Molex KK 254 Series Wire to Board Cable, 600mm Cable Length, 2.54mm Pitch - 2177961063
This wire to board cable by Molex offers a versatile solution for connectivity needs in the automation, electronics, electrical, and mechanical industries. With a 600mm cable length, female connectors, and a 2.54mm pitch, this cable assembly provides reliable performance for various applications.
Features & Benefits
• Female connectors on both ends for easy installation
• 6 contacts and 1 row configuration for streamlined connectivity
• 2.54mm pitch for compatibility with standard components
• High-quality Molex construction ensures durability and long-lasting performance
• 600mm cable length offers flexibility in placement
• 6 contacts and 1 row configuration for streamlined connectivity
• 2.54mm pitch for compatibility with standard components
• High-quality Molex construction ensures durability and long-lasting performance
• 600mm cable length offers flexibility in placement
Applications
• Designed for use in industrial automation systems
• Ideal for electrical equipment requiring reliable connections
• Suitable for mechanical devices that demand precision and stability
• Ideal for electrical equipment requiring reliable connections
• Suitable for mechanical devices that demand precision and stability
Can this cable assembly be used in high-traffic environments?
Yes, the Molex wire to board cable is designed to withstand high-traffic conditions with its durable construction.
Will this cable assembly work with KK 254 series connectors?
Yes, the cable assembly is specifically designed to be compatible with KK 254 series connectors for seamless integration.
Is the 600mm cable length sufficient for most applications?
The 600mm cable length provides ample flexibility for various setups, making it suitable for a wide range of applications.
Can this wire to board cable be used in both industrial and electronic settings?
Yes, this versatile cable assembly is suitable for use in both industrial automation and electronic equipment, providing reliable connectivity.
Does this cable assembly come with a RoHS certificate?
Yes, the Molex wire to board cable is RoHS compliant, ensuring environmental friendliness and safety in usage.
Related links
- Molex 6 Way Female KK 254 to 6 Way Female KK 254 Wire to Board Cable, 600mm
 - Molex 6 Way Female KK 254 Unterminated Wire to Board Cable, 600mm
 - Molex 6 Way Female KK 254 to 6 Way Female KK 254 Wire to Board Cable, 150mm
 - Molex 6 Way Female KK 254 to 6 Way Female KK 254 Wire to Board Cable, 300mm
 - Molex 6 Way Female KK 254 Unterminated Wire to Board Cable, 300mm
 - Molex 6 Way Female KK 254 Unterminated Wire to Board Cable, 150mm
 - Molex 8 Way Female KK 254 to 8 Way Female KK 254 Wire to Board Cable, 600mm
 - Molex 5 Way Female KK 254 to 5 Way Female KK 254 Wire to Board Cable, 600mm
 
