Molex 5 Way Female KK 254 to 5 Way Female KK 254 Wire to Board Cable, 600mm
- RS Stock No.:
- 226-4398
- Mfr. Part No.:
- 2177961053
- Brand:
- Molex
Bulk discount available
Subtotal (1 bag of 5 units)*
£19.11
(exc. VAT)
£22.93
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 855 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
---|---|---|
5 - 20 | £3.822 | £19.11 |
25 - 45 | £3.44 | £17.20 |
50 + | £3.306 | £16.53 |
*price indicative
- RS Stock No.:
- 226-4398
- Mfr. Part No.:
- 2177961053
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Molex | |
Series | KK 254 | |
Connector 1 | KK 254 | |
Connector 2 | KK 254 | |
Series Number | 217796 | |
Connector 1 Gender | Female | |
Connector 2 Gender | Female | |
Connector 1 Number of Contacts | 5 | |
Connector 2 Number of Contacts | 5 | |
Pitch | 2.54mm | |
Cable Length | 600mm | |
Connector 2 Number of Rows | 1 | |
Connector 1 Number of Rows | 1 | |
Select all | ||
---|---|---|
Brand Molex | ||
Series KK 254 | ||
Connector 1 KK 254 | ||
Connector 2 KK 254 | ||
Series Number 217796 | ||
Connector 1 Gender Female | ||
Connector 2 Gender Female | ||
Connector 1 Number of Contacts 5 | ||
Connector 2 Number of Contacts 5 | ||
Pitch 2.54mm | ||
Cable Length 600mm | ||
Connector 2 Number of Rows 1 | ||
Connector 1 Number of Rows 1 | ||
Molex Wire-to-Board Cable, 5A Maximum Current Per Contact, 2.54mm Pitch - KK 254 Series - 2177961053
Looking for a snappy way to make PCB connections? This Molex wire-to-board cable fits the bill. Thanks to its plug-in connectivity, it slips into your system without the need for special tools. The tin-plated brass pins are highly conductive, so you can count on a strong performance. By locking to a compatible header (such as 467-576), the cable holds firm against jostling, vibration and regular movement.
Features & Benefits
• Standard pitch of 2.54mm means it's compatible with commonly used components
• Cable length of 600mm for flexible board layout
• Corrosion-resistant nylon connector construction, so it's reliable in damp environments
• Cable length of 600mm for flexible board layout
• Corrosion-resistant nylon connector construction, so it's reliable in damp environments
Applications
• Control devices
• Electronics manufacturing
• Automotive industry
• Electronics manufacturing
• Automotive industry
Do I need to assemble this connector before I use it?
No, it comes pre-terminated with two female connectors, meaning it's ready to install straight away.
Related links
- Molex 5 Way Female KK 254 to 5 Way Female KK 254 Wire to Board Cable, 600mm
- Molex 5 Way Female KK 254 to 5 Way Female KK 254 Wire to Board Cable, 300mm
- Molex 5 Way Female KK 254 to 5 Way Female KK 254 Wire to Board Cable, 150mm
- Molex 5 Way Female KK 254 Unterminated Wire to Board Cable, 600mm
- Molex 5 Way Female KK 254 Unterminated Wire to Board Cable, 150mm
- Molex 5 Way Female KK 254 Unterminated Wire to Board Cable, 300mm
- Molex 6 Way Female KK 254 to 6 Way Female KK 254 Wire to Board Cable, 600mm
- Molex 8 Way Female KK 254 to 8 Way Female KK 254 Wire to Board Cable, 600mm