Molex 2 Way Female KK 254 to 2 Way Female KK 254 Wire to Board Cable, 600mm

Subtotal (1 unit)*

£2.84

(exc. VAT)

£3.41

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 175 unit(s) ready to ship
  • Plus 42 unit(s) ready to ship from another location
  • Plus 49 unit(s) shipping from 27 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£2.84

*price indicative

RS Stock No.:
226-4378
Mfr. Part No.:
2177961023
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Connector 1

KK 254

Series

KK 254

Connector 2

KK 254

Series Number

217796

Connector 1 Gender

Female

Connector 2 Gender

Female

Connector 1 Number of Contacts

2

Connector 2 Number of Contacts

2

Connector 1 Housing Gender

Male

Connector 2 Housing Gender

Male

Pitch

2.54mm

Sheath Colour

Black

Cable Length

600mm

Cable Type

Power

Contact Plating

Tin

Connector 2 Number of Rows

1

Connector 1 Number of Rows

1

Contact Material

Brass

COO (Country of Origin):
IN

Molex KK 254 Series Wire to Board Cable, 600mm Cable Length, 2.54mm Pitch - 2177961023


This wire to board cable by Molex, featuring KK 254 connectors, female terminals, and a 2.54mm pitch, is a reliable off-the-shelf solution for various electrical connections. With a cable length of 600mm, this cable assembly is designed for easy and efficient installation. The natural resin colour adds to its versatility across different applications.

Features & Benefits


• Dual-ended connectors for easy setup
• Crimp or compression termination interface
• Halogen-free and RoHS compliant
• Brass metal material with tin plating for durability

Applications


• Ideal for connecting components in automation systems
• Suitable for electrical connections in the automotive industry
• Can be used in PCB board setups
• Compatible with various electrical devices requiring a 2.54mm pitch

Will this cable assembly work with PCB headers?


Yes, this wire to board cable mates with KK254 PCB headers for seamless connectivity.

Can it be used for industrial automation applications?


Yes, this cable is designed for use in industrial automation systems for reliable connections.

Is the cable length of 600mm sufficient for most setups?


Yes, the 600mm length provides flexibility in installation while ensuring a secure connection.

Can this cable assembly withstand harsh environmental conditions?


With its nylon resin and brass construction, this cable is built to withstand challenging environments.

Does the cable come with RoHS compliance?


Yes, this wire to board cable is RoHS compliant, ensuring safety and environmental standards are met.

Related links