Molex 2 Way Female KK 254 to 2 Way Female KK 254 Wire to Board Cable, 150mm

Bulk discount available

Subtotal (1 bag of 25 units)*

£26.525

(exc. VAT)

£31.825

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2,700 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Bag*
25 - 100£1.061£26.53
125 - 225£0.982£24.55
250 +£0.947£23.68

*price indicative

RS Stock No.:
226-4373
Mfr. Part No.:
2177961021
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Series

KK 254

Connector 1

KK 254

Connector 2

KK 254

Series Number

217796

Connector 1 Gender

Female

Connector 2 Gender

Female

Connector 1 Number of Contacts

2

Connector 2 Number of Contacts

2

Pitch

2.54mm

Cable Length

150mm

Connector 2 Number of Rows

1

Connector 1 Number of Rows

1

COO (Country of Origin):
CN

Molex KK 254 Series Wire to Board Cable, 150mm Cable Length, 2.54mm Pitch - 2177961021


This wire to board cable from Molex offers a reliable solution for board to board connectivity in automation, electronics, electrical, and mechanical industries. With its KK 254 connectors and a cable length of 150mm, this high traffic cable ensures seamless connectivity and performance.

Features & Benefits


• KK 254 female connectors for easy and secure connections
• Cable Length of 150mm for flexibility in installation
• Pitch of 2.54mm for compatibility with various devices
• KK 254 series for consistent performance and quality
• High traffic cable suitable for demanding applications Application
• Ideal for use in automation systems for signal transmission
• Perfect for connecting components in electrical control panels

Applications


• Ideal for use in automation systems for signal transmission
• Perfect for connecting components in electrical control panels

Can it withstand high temperatures?


Yes, the wire to board cable is designed to withstand high temperatures for reliable performance.

Will it work with different types of KK 254 connectors?


Yes, the cable is compatible with various KK 254 connectors, ensuring versatility in connectivity.

Is it suitable for use in outdoor environments?


Yes, the cable is suitable for outdoor use, providing durability and reliability in harsh conditions.

Can it be used for connecting sensors in industrial applications?


Yes, the wire to board cable is an excellent choice for connecting sensors in industrial settings, ensuring seamless data transmission.

Will it require additional accessories for installation?


No, the cable comes ready for installation without the need for additional accessories, making it convenient for use in various applications.

Related links