Molex 6 Way Female PicoBlade Unterminated Wire to Board Cable, 225mm
- RS Stock No.:
 - 224-8628
 - Mfr. Part No.:
 - 2181120602
 - Brand:
 - Molex
 
Bulk discount available
Subtotal (1 bag of 50 units)*
£115.90
(exc. VAT)
£139.10
(inc. VAT)
Stock information currently inaccessible
Units  | Per unit  | Per Bag*  | 
|---|---|---|
| 50 - 200 | £2.318 | £115.90 | 
| 250 - 450 | £2.104 | £105.20 | 
| 500 + | £2.02 | £101.00 | 
*price indicative
- RS Stock No.:
 - 224-8628
 - Mfr. Part No.:
 - 2181120602
 - Brand:
 - Molex
 
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all  | Attribute | Value | 
|---|---|---|
| Brand | Molex | |
| Connector 1 | PicoBlade | |
| Series | PicoBlade | |
| Connector 2 | Unterminated | |
| Series Number | 218112 | |
| Connector 1 Gender | Female | |
| Connector 1 Number of Contacts | 6 | |
| Pitch | 1.25mm | |
| Cable Length | 225mm | |
| Select all | ||
|---|---|---|
Brand Molex  | ||
Connector 1 PicoBlade  | ||
Series PicoBlade  | ||
Connector 2 Unterminated  | ||
Series Number 218112  | ||
Connector 1 Gender Female  | ||
Connector 1 Number of Contacts 6  | ||
Pitch 1.25mm  | ||
Cable Length 225mm  | ||
- COO (Country of Origin):
 - TH
 
The Molex off the shelf PicoBlade series female to pigtail cable assembly come in a compact connector to support both prototyping and global production. This cable assembly are constructed using UL1061 discrete wires to help make design, prototyping and production easier.
Requires less engineering time and resources
Pin to pin map configurations
Halogen free
Tin plating termination
Pin to pin map configurations
Halogen free
Tin plating termination
Related links
- Molex 6 Way Female PicoBlade Unterminated Wire to Board Cable, 225mm
 - Molex 6 Way Male PicoBlade Unterminated Wire to Board Cable, 225mm
 - Molex 6 Way Female PicoBlade Unterminated Wire to Board Cable, 300mm
 - Molex 6 Way Female PicoBlade Unterminated Wire to Board Cable, 425mm
 - Molex 6 Way Female PicoBlade Unterminated Wire to Board Cable, 150mm
 - Molex 6 Way Female PicoBlade Unterminated Wire to Board Cable, 75mm
 - Molex 6 Way Female PicoBlade to 6 Way Male PicoBlade Wire to Board Cable, 225mm
 - Molex 8 Way Female PicoBlade Unterminated Wire to Board Cable, 225mm
 
