Molex 2 Way Female PicoBlade Unterminated Wire to Board Cable, 75mm

Bulk discount available

Subtotal (1 unit)*

£1.48

(exc. VAT)

£1.78

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 70 unit(s) shipping from 12 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 9£1.48
10 - 24£1.39
25 +£1.27

*price indicative

RS Stock No.:
224-8580
Distrelec Article No.:
302-23-381
Mfr. Part No.:
2181120200
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Series

PicoBlade

Connector 1

PicoBlade

Series Number

218112

Connector 2

Unterminated

Connector 1 Gender

Female

Connector 1 Number of Contacts

2

Pitch

1.25mm

Cable Length

75mm

COO (Country of Origin):
TH
The Molex off the shelf PicoBlade series female to pigtail cable assembly come in a compact connector to support both prototyping and global production. This cable assembly are constructed using UL1061 discrete wires to help make design, prototyping and production easier.

Requires less engineering time and resources
Pin to pin map configurations
Halogen free
Tin plating termination

Related links