Molex 2 Way Female EXTreme Guardian Unterminated Wire to Board Cable, 2m
- RS Stock No.:
 - 223-1887
 - Mfr. Part No.:
 - 216759-2037
 - Brand:
 - Molex
 
Bulk discount available
Subtotal (1 unit)*
£240.07
(exc. VAT)
£288.08
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 999,999,999 unit(s) shipping from 24 February 2026
 
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units  | Per unit  | 
|---|---|
| 1 - 4 | £240.07 | 
| 5 - 9 | £228.07 | 
| 10 - 24 | £216.07 | 
| 25 - 49 | £204.06 | 
| 50 + | £192.06 | 
*price indicative
- RS Stock No.:
 - 223-1887
 - Mfr. Part No.:
 - 216759-2037
 - Brand:
 - Molex
 
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all  | Attribute | Value | 
|---|---|---|
| Brand | Molex | |
| Series | EXTreme Guardian | |
| Connector 1 | EXTreme Guardian | |
| Series Number | 216759-2037 | |
| Connector 2 | Unterminated | |
| Connector 1 Gender | Female | |
| Connector 1 Number of Contacts | 2 | |
| Pitch | 11mm | |
| Cable Length | 2m | |
| Connector 1 Number of Rows | 1 | |
| Select all | ||
|---|---|---|
Brand Molex  | ||
Series EXTreme Guardian  | ||
Connector 1 EXTreme Guardian  | ||
Series Number 216759-2037  | ||
Connector 2 Unterminated  | ||
Connector 1 Gender Female  | ||
Connector 1 Number of Contacts 2  | ||
Pitch 11mm  | ||
Cable Length 2m  | ||
Connector 1 Number of Rows 1  | ||
- COO (Country of Origin):
 - CN
 
The Molex Off-the-Shelf (OTS) EXTreme Guardian Overmolded Assemblies with locking screw are available in 2- and 3-circuit sizes.
Capable of carrying 50.0 to 60.0A of current
Connector-locking screw
Locking tang-on terminals
Polarized mating geometry
Connector-locking screw
Locking tang-on terminals
Polarized mating geometry
Related links
- Molex 2 Way Female EXTreme Guardian Unterminated Wire to Board Cable, 2m
 - Molex 2 Way Female EXTreme Guardian Unterminated Wire to Board Cable
 - Molex 2 Way Male EXTreme Guardian to 2 Way Male Pigtail Wire to Board Cable, 2m
 - Molex 2 Way Female EXTreme Guardian to 2 Way Female EXTreme Guardian Wire to Board Cable
 - Molex 3 Way Female EXTreme Guardian Unterminated Wire to Board Cable
 - Molex 3 Way Male EXTreme Guardian to 3 Way Male Pigtail Wire to Board Cable, 2m
 - Molex 2 Way Male EXTreme Guardian to 2 Way Male Pigtail Wire to Board Cable, 500mm
 - Molex 2 Way Male EXTreme Guardian to 2 Way Male Pigtail Wire to Board Cable, 1m
 
