Molex 2 Way Female EXTreme Guardian Unterminated Wire to Board Cable, 2m
- RS Stock No.:
- 223-1884
- Mfr. Part No.:
- 216759-2027
- Brand:
- Molex
Bulk discount available
Subtotal (1 unit)*
£128.88
(exc. VAT)
£154.66
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 11 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 - 4 | £128.88 |
5 - 9 | £119.86 |
10 - 24 | £114.58 |
25 - 49 | £107.36 |
50 + | £99.11 |
*price indicative
- RS Stock No.:
- 223-1884
- Mfr. Part No.:
- 216759-2027
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Molex | |
Connector 1 | EXTreme Guardian | |
Series | EXTreme Guardian | |
Connector 2 | Unterminated | |
Series Number | 216759-2027 | |
Connector 1 Gender | Female | |
Connector 1 Number of Contacts | 2 | |
Pitch | 11mm | |
Cable Length | 2m | |
Connector 1 Number of Rows | 1 | |
Select all | ||
---|---|---|
Brand Molex | ||
Connector 1 EXTreme Guardian | ||
Series EXTreme Guardian | ||
Connector 2 Unterminated | ||
Series Number 216759-2027 | ||
Connector 1 Gender Female | ||
Connector 1 Number of Contacts 2 | ||
Pitch 11mm | ||
Cable Length 2m | ||
Connector 1 Number of Rows 1 | ||
- COO (Country of Origin):
- CN
The Molex Off-the-Shelf (OTS) EXTreme Guardian Overmolded Assemblies with locking screw are available in 2- and 3-circuit sizes.
Capable of carrying 50.0 to 60.0A of current
Connector-locking screw
Locking tang-on terminals
Polarized mating geometry
Connector-locking screw
Locking tang-on terminals
Polarized mating geometry
Related links
- Molex 2 Way Female EXTreme Guardian Unterminated Wire to Board Cable, 2m
- Molex 2 Way Female EXTreme Guardian Unterminated Wire to Board Cable
- Molex 2 Way Female EXTreme Guardian to 2 Way Female EXTreme Guardian Wire to Board Cable
- Molex 3 Way Female EXTreme Guardian Unterminated Wire to Board Cable
- Molex 2 Way Male EXTreme Guardian to 2 Way Male Pigtail Wire to Board Cable, 2m
- Molex 3 Way Female EXTreme Guardian to 3 Way Female EXTreme Guardian Wire to Board Cable
- Molex 2 Way Male EXTreme Guardian to 2 Way Male Pigtail Wire to Board Cable, 500mm
- Molex 2 Way Male EXTreme Guardian to 2 Way Male Pigtail Wire to Board Cable, 1m