Molex 2 Way Female EXTreme Guardian Unterminated Wire to Board Cable, 2m

Bulk discount available

Subtotal (1 unit)*

£92.36

(exc. VAT)

£110.83

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 999,999,999 unit(s) shipping from 10 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 4£92.36
5 - 9£87.74
10 - 24£83.12
25 - 49£78.51
50 +£73.89

*price indicative

RS Stock No.:
223-1883
Mfr. Part No.:
216759-2026
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Series

EXTreme Guardian

Connector 1

EXTreme Guardian

Connector 2

Unterminated

Series Number

216759-2026

Connector 1 Gender

Female

Connector 1 Number of Contacts

2

Pitch

11mm

Cable Length

2m

Connector 1 Number of Rows

1

COO (Country of Origin):
CN
The Molex Off-the-Shelf (OTS) EXTreme Guardian Overmolded Assemblies with locking screw are available in 2- and 3-circuit sizes.

Capable of carrying 50.0 to 60.0A of current
Connector-locking screw
Locking tang-on terminals
Polarized mating geometry

Related links