Molex 6 Way Female Ultra-Fit Unterminated Wire to Board Cable, 300mm
- RS Stock No.:
 - 219-3023
 - Mfr. Part No.:
 - 217466-1062
 - Brand:
 - Molex
 
Bulk discount available
Subtotal (1 bag of 5 units)*
£31.81
(exc. VAT)
£38.17
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 999,999,995 unit(s) shipping from 16 June 2026
 
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units  | Per unit  | Per Bag*  | 
|---|---|---|
| 5 - 20 | £6.362 | £31.81 | 
| 25 - 45 | £5.904 | £29.52 | 
| 50 - 170 | £5.516 | £27.58 | 
| 175 - 345 | £5.02 | £25.10 | 
| 350 + | £4.892 | £24.46 | 
*price indicative
- RS Stock No.:
 - 219-3023
 - Mfr. Part No.:
 - 217466-1062
 - Brand:
 - Molex
 
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all  | Attribute | Value | 
|---|---|---|
| Brand | Molex | |
| Connector 1 | Ultra-Fit | |
| Series | Ultra-Fit | |
| Connector 2 | Unterminated | |
| Series Number | 217466 | |
| Connector 1 Gender | Female | |
| Connector 1 Number of Contacts | 6 | |
| Pitch | 3.5mm | |
| Cable Length | 300mm | |
| Connector 1 Number of Rows | 1 | |
| Select all | ||
|---|---|---|
Brand Molex  | ||
Connector 1 Ultra-Fit  | ||
Series Ultra-Fit  | ||
Connector 2 Unterminated  | ||
Series Number 217466  | ||
Connector 1 Gender Female  | ||
Connector 1 Number of Contacts 6  | ||
Pitch 3.5mm  | ||
Cable Length 300mm  | ||
Connector 1 Number of Rows 1  | ||
- COO (Country of Origin):
 - CN
 
The Molex Off-the-Shelf Ultra-Fit Cable Assemblies deliver an 11.0 to 14.0A current rating and offer a variety of cable lengths with the tangless feature that allows the terminal locking mechanism to be incorporated into the receptacle housing
Allows same-circuit, multiple-connector use with
virtually no chance of cross mating
Color coding provides visual indication of the proper
mating connector — enabling faster assembly
Reduces operator fatigue and improves
assembly compliance for high-circuit
applications
virtually no chance of cross mating
Color coding provides visual indication of the proper
mating connector — enabling faster assembly
Reduces operator fatigue and improves
assembly compliance for high-circuit
applications
Related links
- Molex 2 Way Female Ultra-Fit Unterminated Wire to Board Cable, 300mm
 - Molex 8 Way Female Ultra-Fit Unterminated Wire to Board Cable, 300mm
 - Molex 5 Way Female Ultra-Fit Unterminated Wire to Board Cable, 300mm
 - Molex 4 Way Female Ultra-Fit Unterminated Wire to Board Cable, 300mm
 - Molex 3 Way Female Ultra-Fit Unterminated Wire to Board Cable, 300mm
 - Molex 6 Way Female Ultra-Fit to 6 Way Female Ultra-Fit Wire to Board Cable, 300mm
 - Molex 6 Way Female Mega-Fit Unterminated Wire to Board Cable, 300mm
 - Molex 6 Way Female Ultra-Fit Unterminated Wire to Board Cable, 150mm
 
