Molex 2 Way Female Ultra-Fit Unterminated Wire to Board Cable, 300mm
- RS Stock No.:
- 219-3010
- Mfr. Part No.:
- 217466-1022
- Brand:
- Molex
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 219-3010
- Mfr. Part No.:
- 217466-1022
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Molex | |
Series | Ultra-Fit | |
Connector 1 | Ultra-Fit | |
Series Number | 217466 | |
Connector 2 | Unterminated | |
Connector 1 Gender | Female | |
Connector 1 Number of Contacts | 2 | |
Pitch | 3.5mm | |
Cable Length | 300mm | |
Connector 1 Number of Rows | 1 | |
Select all | ||
---|---|---|
Brand Molex | ||
Series Ultra-Fit | ||
Connector 1 Ultra-Fit | ||
Series Number 217466 | ||
Connector 2 Unterminated | ||
Connector 1 Gender Female | ||
Connector 1 Number of Contacts 2 | ||
Pitch 3.5mm | ||
Cable Length 300mm | ||
Connector 1 Number of Rows 1 | ||
- COO (Country of Origin):
- CN
The Molex Off-the-Shelf Ultra-Fit Cable Assemblies deliver an 11.0 to 14.0A current rating and offer a variety of cable lengths with the tangless feature that allows the terminal locking mechanism to be incorporated into the receptacle housing
Allows same-circuit, multiple-connector use with
virtually no chance of cross mating
Color coding provides visual indication of the proper
mating connector — enabling faster assembly
Reduces operator fatigue and improves
assembly compliance for high-circuit
applications
virtually no chance of cross mating
Color coding provides visual indication of the proper
mating connector — enabling faster assembly
Reduces operator fatigue and improves
assembly compliance for high-circuit
applications
Related links
- Molex 4 Way Female Ultra-Fit Unterminated Wire to Board Cable, 300mm
- Molex 8 Way Female Ultra-Fit Unterminated Wire to Board Cable, 300mm
- Molex 5 Way Female Ultra-Fit Unterminated Wire to Board Cable, 300mm
- Molex 6 Way Female Ultra-Fit Unterminated Wire to Board Cable, 300mm
- Molex 3 Way Female Ultra-Fit Unterminated Wire to Board Cable, 300mm
- Molex 2 Way Female Ultra-Fit Unterminated Wire to Board Cable, 150mm
- Molex 2 Way Female Ultra-Fit Unterminated Wire to Board Cable, 600mm
- Molex 2 Way Female Mega-Fit Unterminated Wire to Board Cable, 300mm