Molex 6 Way EdgeLock Unterminated Wire to Board Cable, 300mm

Subtotal (1 unit)*

£5.39

(exc. VAT)

£6.47

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 17 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£5.39

*price indicative

RS Stock No.:
217-3884
Mfr. Part No.:
216331-1063
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Connector 1

EdgeLock

Series

Edge Lock

Connector 2

Unterminated

Connector 1 Number of Contacts

6

Pitch

2mm

Cable Length

300mm

COO (Country of Origin):
TH
The Molex off-the-shelf edgelock to pigtail discrete cable assembly offer space savings and positive locking for secure mating. It is featured with dual cantilever crimp terminal design with embossed contact points. It is made up of phosphor bronze material with tin plating.

RoHS Compliant
Black in colour
Pitch 2 mm

Related links