Molex 6 Way EdgeLock Unterminated Wire to Board Cable, 100mm
- RS Stock No.:
- 217-3880
- Mfr. Part No.:
- 216331-1061
- Brand:
- Molex
Subtotal (1 unit)*
£5.10
(exc. VAT)
£6.12
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 17 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | £5.10 |
*price indicative
- RS Stock No.:
- 217-3880
- Mfr. Part No.:
- 216331-1061
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Molex | |
Series | Edge Lock | |
Connector 1 | EdgeLock | |
Connector 2 | Unterminated | |
Connector 1 Number of Contacts | 6 | |
Pitch | 2mm | |
Cable Length | 100mm | |
Select all | ||
---|---|---|
Brand Molex | ||
Series Edge Lock | ||
Connector 1 EdgeLock | ||
Connector 2 Unterminated | ||
Connector 1 Number of Contacts 6 | ||
Pitch 2mm | ||
Cable Length 100mm | ||
- COO (Country of Origin):
- TH
The Molex off-the-shelf edgelock to pigtail discrete cable assembly offer space savings and positive locking for secure mating. It is featured with dual cantilever crimp terminal design with embossed contact points. It is made up of phosphor bronze material with tin plating.
RoHS Compliant
Black in colour
Pitch 2 mm
Black in colour
Pitch 2 mm
Related links
- Molex 6 Way EdgeLock Unterminated Wire to Board Cable, 100mm
- Molex 6 Way EdgeLock to 6 Way EdgeLock Wire to Board Cable, 100mm
- Molex 4 Way EdgeLock Unterminated Wire to Board Cable, 100mm
- Molex 8 Way EdgeLock Unterminated Wire to Board Cable, 100mm
- Molex 2 Way EdgeLock Unterminated Wire to Board Cable, 100mm
- Molex 6 Way EdgeLock Unterminated Wire to Board Cable, 600mm
- Molex 6 Way EdgeLock Unterminated Wire to Board Cable, 300mm
- Molex 6 Way EdgeLock Unterminated Wire to Board Cable, 150mm