Molex 6 Way EdgeLock to 6 Way EdgeLock Wire to Board Cable, 100mm

Bulk discount available

Subtotal (1 bag of 10 units)*

£71.06

(exc. VAT)

£85.27

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 17 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Bag*
10 - 40£7.106£71.06
50 - 90£6.586£65.86
100 - 190£6.055£60.55
200 +£5.813£58.13

*price indicative

RS Stock No.:
217-3845
Mfr. Part No.:
216330-1061
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Series

Edge Lock

Connector 1

EdgeLock

Connector 2

EdgeLock

Connector 1 Number of Contacts

6

Connector 2 Number of Contacts

6

Pitch

2mm

Cable Length

100mm

COO (Country of Origin):
TH
The Molex off-the-shelf edgelock to edgelock discrete cable assembly offer space savings and positive locking for secure mating. It is featured with dual cantilever crimp terminal design with embossed contact points. It is made up of phosphor bronze material with tin plating.

RoHS Compliant
Black in colour
Pitch 2 mm

Related links