Molex 3 Way Female Super Sabre Unterminated Wire to Board Cable, 600mm
- RS Stock No.:
- 217-3819
- Mfr. Part No.:
- 216011-1033
- Brand:
- Molex
Subtotal (1 unit)*
£14.70
(exc. VAT)
£17.64
(inc. VAT)
Stock information currently inaccessible
Units | Per unit |
|---|---|
| 1 + | £14.70 |
*price indicative
- RS Stock No.:
- 217-3819
- Mfr. Part No.:
- 216011-1033
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Connector 1 | Super Sabre | |
| Series | Super Sabre | |
| Connector 2 | Unterminated | |
| Connector 1 Gender | Female | |
| Connector 1 Number of Contacts | 3 | |
| Pitch | 7.5mm | |
| Cable Length | 600mm | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Connector 1 Super Sabre | ||
Series Super Sabre | ||
Connector 2 Unterminated | ||
Connector 1 Gender Female | ||
Connector 1 Number of Contacts 3 | ||
Pitch 7.5mm | ||
Cable Length 600mm | ||
- COO (Country of Origin):
- CN
The Molex off-the-shelf super sabre cable assemblies deliver a 34A current rating and offer a variety of cable lengths and power connectors with proven technology for long term performance. Its fully isolated terminals on both sides provide complete protection against damage or shock. Positive latch and terminal position assurance features on receptacle prevent terminal backout with mating plug or header in high-vibration applications.
Silver-plated, high-conductivity alloy terminals
Wire-to-wire and wire-to-board configurations
Offers redundant, secondary current paths for long-term performance and reliability
Meets safety requirements for many consumer applications
Wire-to-wire and wire-to-board configurations
Offers redundant, secondary current paths for long-term performance and reliability
Meets safety requirements for many consumer applications
Related links
- Molex 3 Way Female Super Sabre Unterminated Wire to Board Cable, 600mm
- Molex 3 Way Female Super Sabre to 3 Way Female Super Sabre Wire to Board Cable, 600mm
- Molex 2 Way Female Super Sabre Unterminated Wire to Board Cable, 600mm
- Molex 4 Way Female Super Sabre Unterminated Wire to Board Cable, 600mm
- Molex 3 Way Female Super Sabre Unterminated Wire to Board Cable, 300mm
- Molex 3 Way Female Super Sabre Unterminated Wire to Board Cable, 150mm
- Molex 3 Way Female Mega-Fit Unterminated Wire to Board Cable, 600mm
- Molex 3 Way Female Micro-Fit 3.0 Unterminated Wire to Board Cable, 600mm
