Molex 5 Way Female Micro-Lock Plus to 5 Way Female Micro-Lock Plus Wire to Board Cable, 100mm

Subtotal (1 bag of 1500 units)*

£1,881.00

(exc. VAT)

£2,257.50

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 10 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Bag*
1500 +£1.254£1,881.00

*price indicative

RS Stock No.:
213-4383
Mfr. Part No.:
451110501
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Series

Micro-Lock Plus

Connector 1

Micro-Lock Plus

Connector 2

Micro-Lock Plus

Series Number

45111

Connector 1 Gender

Female

Connector 2 Gender

Female

Connector 1 Number of Contacts

5

Connector 2 Number of Contacts

5

Pitch

1.25mm

Cable Length

100mm

Connector 1 Number of Rows

1

Connector 2 Number of Rows

1

COO (Country of Origin):
IN

Molex Micro-Lock Plus Series Wire to Board Cable, 100mm Cable Length, 1.5A Current - 451110501


This wire-to-board cable is designed for seamless connectivity in electronic and electrical applications, featuring a Micro-Lock Plus connector system. With a length of 100mm and a compact 1.25mm pitch, this assembly connects two female connectors, making it suitable for projects requiring a robust, dual-ended connection.

Features & Benefits


• Designed with Micro-Lock Plus connectors for secure connections
• Utilises 1.25mm pitch for compact installations
• Supports up to 50V AC/DC, ensuring versatile use
• Features 5 contact connectors for reliable signal transmission
• Constructed from copper alloy for enhanced conductivity
• Tin-plated connectors offer superior corrosion resistance

Applications


• Used with single row vertical headers for streamlined connections
• Suitable for use in automation systems requiring reliable signal transfer
• Ideal for connecting printed circuit boards in electronic devices
• Utilised in various electrical needing robust wiring solutions

What is the maximum voltage that can be handled?


This assembly is rated for a maximum voltage of 50V AC/DC, making it ideal for low-voltage applications.

How does the connector ensure a secure mating?


The design includes a locking mechanism that guarantees a secure connection, preventing accidental disconnection during operation.

What type of wire is suitable for this cable assembly?


This assembly accommodates cables with an insulation diameter of 0.98mm and corresponds to AWG 26 wire size, ensuring compatibility with various wiring setups.

Related links