Molex 12 Way Female Mini-Lock to 12 Way Female Mini-Lock Wire to Board Cable, 300mm

Bulk discount available

Subtotal (1 unit)*

£5.74

(exc. VAT)

£6.89

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 954 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 9£5.74
10 - 24£5.58
25 - 49£5.43
50 - 99£5.29
100 +£5.15

*price indicative

RS Stock No.:
213-4380
Distrelec Article No.:
304-22-959
Mfr. Part No.:
151371203
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Connector 1

Mini-Lock

Series

Mini-Lock

Series Number

15137

Connector 2

Mini-Lock

Connector 1 Gender

Female

Connector 2 Gender

Female

Connector 1 Number of Contacts

12

Connector 2 Number of Contacts

12

Connector 1 Housing Gender

Male

Connector 2 Housing Gender

Male

Pitch

2.5mm

Sheath Colour

Black

Cable Length

300mm

Voltage Rating

250 V

Current Rating

3.5 A

Contact Plating

Matte Tin

Operating Temperature Range

-40 → +105 °C

COO (Country of Origin):
IN
The Molex Mini-Lock have a single row, compact space saving design with a small 2.50 mm pitch. These Mini-Lock off-the-shelf connector cable assemblies are constructed using UL1061 discrete wires to help make design, prototyping and production easier. It is available in 12 configuration with cable length of 300 mm and it is used with Mini-Lock vertical potting header 53517.

Matte Tin plated termination
Crimp or compression type termination interface

Related links