Molex 8 Way Female Mini-Lock to 8 Way Female Mini-Lock Wire to Board Cable, 300mm
- RS Stock No.:
 - 213-4374
 - Mfr. Part No.:
 - 151370803
 - Brand:
 - Molex
 
Subtotal (1 bag of 250 units)*
£1,088.25
(exc. VAT)
£1,306.00
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 250 unit(s) ready to ship
 
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units  | Per unit  | Per Bag*  | 
|---|---|---|
| 250 + | £4.353 | £1,088.25 | 
*price indicative
- RS Stock No.:
 - 213-4374
 - Mfr. Part No.:
 - 151370803
 - Brand:
 - Molex
 
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all  | Attribute | Value | 
|---|---|---|
| Brand | Molex | |
| Series | Mini-Lock | |
| Connector 1 | Mini-Lock | |
| Connector 2 | Mini-Lock | |
| Series Number | 15137 | |
| Connector 1 Gender | Female | |
| Connector 2 Gender | Female | |
| Connector 1 Number of Contacts | 8 | |
| Connector 2 Number of Contacts | 8 | |
| Connector 1 Housing Gender | Male | |
| Connector 2 Housing Gender | Male | |
| Pitch | 2.5mm | |
| Sheath Colour | Black | |
| Cable Length | 300mm | |
| Voltage Rating | 250 V | |
| Current Rating | 3.5 A | |
| Operating Temperature Range | -40 → +105 °C | |
| Contact Plating | Matte Tin | |
| Select all | ||
|---|---|---|
Brand Molex  | ||
Series Mini-Lock  | ||
Connector 1 Mini-Lock  | ||
Connector 2 Mini-Lock  | ||
Series Number 15137  | ||
Connector 1 Gender Female  | ||
Connector 2 Gender Female  | ||
Connector 1 Number of Contacts 8  | ||
Connector 2 Number of Contacts 8  | ||
Connector 1 Housing Gender Male  | ||
Connector 2 Housing Gender Male  | ||
Pitch 2.5mm  | ||
Sheath Colour Black  | ||
Cable Length 300mm  | ||
Voltage Rating 250 V  | ||
Current Rating 3.5 A  | ||
Operating Temperature Range -40 → +105 °C  | ||
Contact Plating Matte Tin  | ||
- COO (Country of Origin):
 - IN
 
The Molex Mini-Lock have a single row, compact space saving design with a small 2.50 mm pitch. These Mini-Lock off-the-shelf connector cable assemblies are constructed using UL1061 discrete wires to help make design, prototyping and production easier. It is available in 8 configuration with cable length of 300 mm and it is used with Mini-Lock vertical potting header 53517.
Matte Tin plated termination
Crimp or compression type termination interface
Crimp or compression type termination interface
Related links
- Molex 8 Way Female Mini-Lock to 8 Way Female Mini-Lock Wire to Board Cable, 300mm
 - Molex 2 Way Female Mini-Lock to 2 Way Female Mini-Lock Wire to Board Cable, 300mm
 - Molex 6 Way Female Mini-Lock to 6 Way Female Mini-Lock Wire to Board Cable, 300mm
 - Molex 12 Way Female Mini-Lock to 12 Way Female Mini-Lock Wire to Board Cable, 300mm
 - Molex 10 Way Female Mini-Lock to 10 Way Female Mini-Lock Wire to Board Cable, 300mm
 - Molex 4 Way Female Mini-Lock to 4 Way Female Mini-Lock Wire to Board Cable, 300mm
 - Molex 8 Way Female Mini-Fit TPA2 to 8 Way Female Mini-Fit TPA2 Wire to Board Cable, 300mm
 - Molex 8 Way Female Mini-Fit Jr. to 8 Way Female Mini-Fit Jr. Wire to Board Cable, 300mm
 
