Molex 2 Way Female Mini-Lock to 2 Way Female Mini-Lock Wire to Board Cable, 600mm
- RS Stock No.:
- 213-4363
- Mfr. Part No.:
- 151370206
- Brand:
- Molex
Bulk discount available
Subtotal (1 pack of 2 units)*
£4.29
(exc. VAT)
£5.148
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 1,046 unit(s) ready to ship
- Plus 999,998,952 unit(s) shipping from 16 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
---|---|---|
2 - 18 | £2.145 | £4.29 |
20 - 48 | £2.07 | £4.14 |
50 - 98 | £2.015 | £4.03 |
100 - 198 | £1.96 | £3.92 |
200 + | £1.91 | £3.82 |
*price indicative
- RS Stock No.:
- 213-4363
- Mfr. Part No.:
- 151370206
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Molex | |
Connector 1 | Mini-Lock | |
Series | Mini-Lock | |
Series Number | 15137 | |
Connector 2 | Mini-Lock | |
Connector 1 Gender | Female | |
Connector 2 Gender | Female | |
Connector 1 Number of Contacts | 2 | |
Connector 2 Number of Contacts | 2 | |
Connector 1 Housing Gender | Male | |
Connector 2 Housing Gender | Male | |
Pitch | 2.5mm | |
Sheath Colour | Black | |
Cable Length | 600mm | |
Voltage Rating | 250 V | |
Current Rating | 3.5 A | |
Operating Temperature Range | -40 → +105 °C | |
Contact Plating | Matte Tin | |
Select all | ||
---|---|---|
Brand Molex | ||
Connector 1 Mini-Lock | ||
Series Mini-Lock | ||
Series Number 15137 | ||
Connector 2 Mini-Lock | ||
Connector 1 Gender Female | ||
Connector 2 Gender Female | ||
Connector 1 Number of Contacts 2 | ||
Connector 2 Number of Contacts 2 | ||
Connector 1 Housing Gender Male | ||
Connector 2 Housing Gender Male | ||
Pitch 2.5mm | ||
Sheath Colour Black | ||
Cable Length 600mm | ||
Voltage Rating 250 V | ||
Current Rating 3.5 A | ||
Operating Temperature Range -40 → +105 °C | ||
Contact Plating Matte Tin | ||
- COO (Country of Origin):
- IN
The Molex Mini-Lock have a single row, compact space saving design with a small 2.50 mm pitch. These Mini-Lock off-the-shelf connector cable assemblies are constructed using UL1061 discrete wires to help make design, prototyping and production easier. It is available in 2 configuration with cable length of 600 mm and it is used with Mini-Lock vertical potting header 53517.
Matte Tin plated termination
Crimp or compression type termination interface
Crimp or compression type termination interface
Related links
- Molex 2 Way Female Mini-Lock to 2 Way Female Mini-Lock Wire to Board Cable, 600mm
- Molex 2 Way Female Mini-Lock to 2 Way Female Mini-Lock Wire to Board Cable, 300mm
- Molex 2 Way Female Mini-Lock to 2 Way Female Mini-Lock Wire to Board Cable, 150mm
- Molex 2 Way Female Mini-Lock to 2 Way Female Mini-Lock Wire to Board Cable, 100mm
- Molex 2 Way Female Mini-Lock to 2 Way Female Mini-Lock Wire to Board Cable Assembly, 450mm
- Molex 3 Way Female Mini-Lock to 3 Way Female Mini-Lock Wire to Board Cable, 600mm
- Molex 4 Way Female Mini-Lock to 4 Way Female Mini-Lock Wire to Board Cable, 600mm
- Molex 2 Way Female Mini-Fit Jr. Unterminated Wire to Board Cable, 600mm