Molex 7 Way Female PicoBlade to 7 Way Female PicoBlade Wire to Board Cable, 100mm

Subtotal (1 unit)*

£3.50

(exc. VAT)

£4.20

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 2,666 unit(s), ready to ship
Units
Per unit
1 +£3.50

*price indicative

RS Stock No.:
213-4354
Distrelec Article No.:
301-61-265
Mfr. Part No.:
151340701
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Series

Picoblade

Connector 1

PicoBlade

Connector 2

PicoBlade

Series Number

15134

Connector 1 Gender

Female

Connector 2 Gender

Female

Connector 1 Number of Contacts

7

Connector 2 Number of Contacts

7

Connector 1 Housing Gender

Male

Connector 2 Housing Gender

Male

Pitch

1.25mm

Sheath Colour

Black

Cable Length

100mm

Voltage Rating

125 V

Current Rating

1 A

Operating Temperature Range

-40 → +85 °C

Contact Plating

Tin

COO (Country of Origin):
IN
The Molex PicoBlade have a single row, compact space saving design with a small 1.25 mm pitch. These PicoBlade connector cable assemblies are constructed using UL1061 discrete wires to help make design, prototyping and production easier. It is available in 7 configuration with cable length of 100 mm and it is used with PicoBlade header 53261, 53047 , 53398 , 53048 and PicoBlade plug housing 51047.

Tin plated termination
Crimp or compression type termination interface

Related links