Molex 8 Way Female Pico-Lock to 8 Way Female Pico-Lock Wire to Board Cable, 150mm
- RS Stock No.:
- 213-4351
- Mfr. Part No.:
- 151320802
- Brand:
- Molex
Subtotal (1 bag of 600 units)*
£2,542.20
(exc. VAT)
£3,050.40
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 18 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 600 + | £4.237 | £2,542.20 |
*price indicative
- RS Stock No.:
- 213-4351
- Mfr. Part No.:
- 151320802
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | Pico-Lock | |
| Connector 1 | Pico-Lock | |
| Connector 2 | Pico-Lock | |
| Series Number | 15132 | |
| Connector 1 Gender | Female | |
| Connector 2 Gender | Female | |
| Connector 1 Number of Contacts | 8 | |
| Connector 2 Number of Contacts | 8 | |
| Connector 1 Housing Gender | Male | |
| Connector 2 Housing Gender | Male | |
| Pitch | 1.5mm | |
| Sheath Colour | Black | |
| Cable Length | 150mm | |
| Voltage Rating | 150 V | |
| Current Rating | 2.5 A | |
| Contact Plating | Gold | |
| Operating Temperature Range | -25 → +85 °C | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series Pico-Lock | ||
Connector 1 Pico-Lock | ||
Connector 2 Pico-Lock | ||
Series Number 15132 | ||
Connector 1 Gender Female | ||
Connector 2 Gender Female | ||
Connector 1 Number of Contacts 8 | ||
Connector 2 Number of Contacts 8 | ||
Connector 1 Housing Gender Male | ||
Connector 2 Housing Gender Male | ||
Pitch 1.5mm | ||
Sheath Colour Black | ||
Cable Length 150mm | ||
Voltage Rating 150 V | ||
Current Rating 2.5 A | ||
Contact Plating Gold | ||
Operating Temperature Range -25 → +85 °C | ||
- COO (Country of Origin):
- IN
The Molex Pico-Lock have a single row, compact space saving design with a small 1.50 mm pitch. These Pico-Lock off-the-shelf connector cable assemblies are constructed using UL1061 discrete wires to help make design, prototyping and production easier. It is available in 8 configuration with cable length of 150 mm and it is used with Pico-Lock header 504050.
Tin plated termination
Crimp or compression type termination interface
Crimp or compression type termination interface
Related links
- Molex 8 Way Female Pico-Lock to 8 Way Female Pico-Lock Wire to Board Cable, 150mm
- Molex 8 Way Female Pico-Lock to 8 Way Female Pico-Lock Wire to Board Cable, 100mm
- Molex 8 Way Female Pico-Lock to 8 Way Female Pico-Lock Wire to Board Cable, 600mm
- Molex 8 Way Female Pico-Clasp to 8 Way Female Pico-Clasp Wire to Board Cable, 150mm
- Molex 2 Way Female Pico-Lock to 2 Way Female Pico-Lock Wire to Board Cable, 150mm
- Molex 6 Way Female Pico-Lock to 6 Way Female Pico-Lock Wire to Board Cable, 150mm
- Molex 12 Way Female Pico-Lock to 12 Way Female Pico-Lock Wire to Board Cable, 150mm
- Molex 4 Way Female Pico-Lock to 4 Way Female Pico-Lock Wire to Board Cable, 150mm
