Molex 4 Way Female Micro-Fit TPA to 4 Way Female Micro-Fit TPA Wire to Board Cable, 150mm

Bulk discount available

Subtotal (1 pack of 2 units)*

£5.44

(exc. VAT)

£6.52

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 22 unit(s) ready to ship
  • Plus 999,999,976 unit(s) shipping from 09 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
2 - 18£2.72£5.44
20 - 48£2.35£4.70
50 - 98£2.26£4.52
100 - 198£2.17£4.34
200 +£2.08£4.16

*price indicative

RS Stock No.:
213-4254
Mfr. Part No.:
1451320401
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Series

Micro-Fit TPA

Connector 1

Micro-Fit TPA

Connector 2

Micro-Fit TPA

Series Number

145132

Connector 1 Gender

Female

Connector 2 Gender

Female

Connector 1 Number of Contacts

4

Connector 2 Number of Contacts

4

Connector 1 Housing Gender

Male

Connector 2 Housing Gender

Male

Pitch

3mm

Sheath Colour

Black

Cable Length

150mm

Current Rating

8.5 A

Contact Plating

Tin

COO (Country of Origin):
IN
The Molex Micro-Fit TPA have a single row, compact space saving design with a small 3 mm pitch. These Micro-fit connector cable assemblies are constructed using UL1061 discrete wires to help make design, prototyping and production easier. It is available in 4 configuration with cable length of 150 mm and it is used with Micro-Fit 3.0 plug housing, Micro-Fit 3.0 header and Micro-Fit TPA plug housing.

Tin plated termination
TPA to reduce terminal back-out
Crimp or compression type termination interface

Related links