Molex 4 Way Female Micro-Fit TPA to 4 Way Female Micro-Fit TPA Wire to Board Cable, 150 mm
- RS Stock No.:
- 213-4253
- Distrelec Article No.:
- 304-55-982
- Mfr. Part No.:
- 1451320401
- Brand:
- Molex
Subtotal (1 bag of 600 units)*
£1,296.00
(exc. VAT)
£1,554.00
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 600 + | £2.16 | £1,296.00 |
*price indicative
- RS Stock No.:
- 213-4253
- Distrelec Article No.:
- 304-55-982
- Mfr. Part No.:
- 1451320401
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Wire to Board Cable | |
| Connector Type A | Micro-Fit TPA | |
| Connector Type B | Micro-Fit TPA | |
| Series | 145132 | |
| Connector Gender A | Female | |
| Number of Rows A | 1 | |
| Connector Gender B | Female | |
| Number of Rows B | 1 | |
| Number of Contacts A | 4 | |
| Number of Contacts B | 4 | |
| Jacket Colour | Black | |
| Jacket Material | Nylon | |
| Cable Length | 150mm | |
| Voltage | 300V | |
| Standards/Approvals | Halogen-Free Status, Not Low-Halogen, EU RoHS China RoHS Per - D(2020)4578-DC (25 June 2020) | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Wire to Board Cable | ||
Connector Type A Micro-Fit TPA | ||
Connector Type B Micro-Fit TPA | ||
Series 145132 | ||
Connector Gender A Female | ||
Number of Rows A 1 | ||
Connector Gender B Female | ||
Number of Rows B 1 | ||
Number of Contacts A 4 | ||
Number of Contacts B 4 | ||
Jacket Colour Black | ||
Jacket Material Nylon | ||
Cable Length 150mm | ||
Voltage 300V | ||
Standards/Approvals Halogen-Free Status, Not Low-Halogen, EU RoHS China RoHS Per - D(2020)4578-DC (25 June 2020) | ||
- COO (Country of Origin):
- IN
The Molex Micro-Fit TPA have a single row, compact space saving design with a small 3 mm pitch. These Micro-fit connector cable assemblies are constructed using UL1061 discrete wires to help make design, prototyping and production easier. It is available in 4 configuration with cable length of 150 mm and it is used with Micro-Fit 3.0 plug housing, Micro-Fit 3.0 header and Micro-Fit TPA plug housing.
Tin plated termination
TPA to reduce terminal back-out
Crimp or compression type termination interface
Related links
- Molex 4 Way Female Micro-Fit TPA to 4 Way Female Micro-Fit TPA Wire to Board Cable, 150 mm
- Molex 4 Way Female Micro-Fit TPA to 4 Way Female Micro-Fit TPA Wire to Board Cable, 1 m
- Molex 4 Way Female Micro-Fit TPA to 4 Way Female Micro-Fit TPA Wire to Board Cable, 300 mm
- Molex 4 Way Female Micro-Fit TPA to 4 Way Female Micro-Fit TPA Wire to Board Cable, 75 mm
- Molex 2 Way Female Micro-Fit TPA to 2 Way Female Micro-Fit TPA Wire to Board Cable, 150 mm
- Molex 6 Way Female Micro-Fit TPA to 6 Way Female Micro-Fit TPA Wire to Board Cable, 150 mm
- Molex 3 Way Female Micro-Fit TPA to 3 Way Female Micro-Fit TPA Wire to Board Cable, 150 mm
- Molex 4 Way Female Micro-Fit 3.0 to 4 Way Female Micro-Fit 3.0 Wire to Board Cable, 150 mm
