Molex 2 Way Female Micro-Fit TPA to 2 Way Female Micro-Fit TPA Wire to Board Cable, 300mm
- RS Stock No.:
- 213-4238
- Mfr. Part No.:
- 1451320203
- Brand:
- Molex
Subtotal (1 bag of 500 units)*
£1,093.50
(exc. VAT)
£1,312.00
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 03 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
---|---|---|
500 + | £2.187 | £1,093.50 |
*price indicative
- RS Stock No.:
- 213-4238
- Mfr. Part No.:
- 1451320203
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Molex | |
Series | Micro-Fit TPA | |
Connector 1 | Micro-Fit TPA | |
Connector 2 | Micro-Fit TPA | |
Series Number | 145132 | |
Connector 1 Gender | Female | |
Connector 2 Gender | Female | |
Connector 1 Number of Contacts | 2 | |
Connector 2 Number of Contacts | 2 | |
Connector 1 Housing Gender | Male | |
Connector 2 Housing Gender | Male | |
Pitch | 3mm | |
Sheath Colour | Black | |
Cable Length | 300mm | |
Current Rating | 8.5 A | |
Contact Plating | Tin | |
Select all | ||
---|---|---|
Brand Molex | ||
Series Micro-Fit TPA | ||
Connector 1 Micro-Fit TPA | ||
Connector 2 Micro-Fit TPA | ||
Series Number 145132 | ||
Connector 1 Gender Female | ||
Connector 2 Gender Female | ||
Connector 1 Number of Contacts 2 | ||
Connector 2 Number of Contacts 2 | ||
Connector 1 Housing Gender Male | ||
Connector 2 Housing Gender Male | ||
Pitch 3mm | ||
Sheath Colour Black | ||
Cable Length 300mm | ||
Current Rating 8.5 A | ||
Contact Plating Tin | ||
- COO (Country of Origin):
- IN
The Molex Micro-Fit TPA have a single row, compact space saving design with a small 3 mm pitch. These Micro-fit connector cable assemblies are constructed using UL1061 discrete wires to help make design, prototyping and production easier. It is available in 2 configuration with cable length of 300 mm and it is used with Micro-Fit 3.0 plug housing, Micro-Fit 3.0 header and Micro-Fit TPA plug housing.
Tin plated termination
TPA to reduce terminal back-out
Crimp or compression type termination interface
TPA to reduce terminal back-out
Crimp or compression type termination interface
Related links
- Molex 2 Way Female Micro-Fit TPA to 2 Way Female Micro-Fit TPA Wire to Board Cable, 300mm
- Molex 2 Way Female Micro-Fit TPA to 2 Way Female Micro-Fit TPA Wire to Board Cable, 1m
- Molex 2 Way Female Micro-Fit TPA to 2 Way Female Micro-Fit TPA Wire to Board Cable, 150mm
- Molex 2 Way Female Micro-Fit TPA to 2 Way Female Micro-Fit TPA Wire to Board Cable, 75mm
- Molex 4 Way Female Micro-Fit TPA to 4 Way Female Micro-Fit TPA Wire to Board Cable, 300mm
- Molex 3 Way Female Micro-Fit TPA to 3 Way Female Micro-Fit TPA Wire to Board Cable, 300mm
- Molex 8 Way Female Micro-Fit TPA to 8 Way Female Micro-Fit TPA Wire to Board Cable, 300mm
- Molex 6 Way Female Micro-Fit TPA to 6 Way Female Micro-Fit TPA Wire to Board Cable, 300mm