Molex 4 Way Female Nano-Fit to 4 Way Female Nano-Fit Wire to Board Cable, 1m
- RS Stock No.:
- 213-4231
- Mfr. Part No.:
- 1451300410
- Brand:
- Molex
Subtotal (1 bag of 125 units)*
£448.25
(exc. VAT)
£537.875
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 999,999,875 unit(s) shipping from 16 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
---|---|---|
125 + | £3.586 | £448.25 |
*price indicative
- RS Stock No.:
- 213-4231
- Mfr. Part No.:
- 1451300410
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Molex | |
Connector 1 | Nano-Fit | |
Series | Nano-Fit | |
Connector 2 | Nano-Fit | |
Series Number | 145130 | |
Connector 1 Gender | Female | |
Connector 2 Gender | Female | |
Connector 1 Number of Contacts | 4 | |
Connector 2 Number of Contacts | 4 | |
Connector 1 Housing Gender | Male | |
Connector 2 Housing Gender | Male | |
Pitch | 2.5mm | |
Sheath Colour | Black | |
Cable Length | 1m | |
Voltage Rating | 250 V ac | |
Current Rating | 6.5 A | |
Contact Plating | Matte Tin | |
Select all | ||
---|---|---|
Brand Molex | ||
Connector 1 Nano-Fit | ||
Series Nano-Fit | ||
Connector 2 Nano-Fit | ||
Series Number 145130 | ||
Connector 1 Gender Female | ||
Connector 2 Gender Female | ||
Connector 1 Number of Contacts 4 | ||
Connector 2 Number of Contacts 4 | ||
Connector 1 Housing Gender Male | ||
Connector 2 Housing Gender Male | ||
Pitch 2.5mm | ||
Sheath Colour Black | ||
Cable Length 1m | ||
Voltage Rating 250 V ac | ||
Current Rating 6.5 A | ||
Contact Plating Matte Tin | ||
- COO (Country of Origin):
- IN
The Molex Nano-Fit have a single row, compact space saving design with a small 2.50 mm pitch. These Nano-Fit off-the-shelf connector cable assemblies are constructed using UL1061 discrete wires to help make design, prototyping and production easier. It is available in 4 configuration with cable length of 1000 mm and it is used with Nano-Fit headers 105309 , 105311 , 105319.
Matte Tin plated termination
Crimp or compression type termination interface
Crimp or compression type termination interface
Related links
- Molex 4 Way Female Nano-Fit to 4 Way Female Nano-Fit Wire to Board Cable, 1m
- Molex 4 Way Female Nano-Fit to 4 Way Female Nano-Fit Wire to Board Cable, 300mm
- Molex 4 Way Female Nano-Fit to 4 Way Female Nano-Fit Wire to Board Cable, 500mm
- Molex 4 Way Female Nano-Fit to 4 Way Female Nano-Fit Wire to Board Cable, 150mm
- Molex 4 Way Female Nano-Fit to 4 Way Female Nano-Fit Wire to Board Cable Assembly, 5m
- Molex 8 Way Female Nano-Fit to 8 Way Female Nano-Fit Wire to Board Cable, 1m
- Molex 2 Way Female Nano-Fit to 2 Way Female Nano-Fit Wire to Board Cable, 1m
- Molex 10 Way Female Nano-Fit to 10 Way Female Nano-Fit Wire to Board Cable, 1m