Molex 8 Way Female Pico-Clasp to 8 Way Female Pico-Clasp Wire to Board Cable, 150mm

Bulk discount available

Subtotal (1 unit)*

£7.34

(exc. VAT)

£8.81

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 14 unit(s) shipping from 12 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 4£7.34
5 - 9£6.98
10 +£6.39

*price indicative

RS Stock No.:
210-4207
Mfr. Part No.:
215170-0801
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Series

Pico-Clasp

Connector 1

Pico-Clasp

Connector 2

Pico-Clasp

Series Number

215170

Connector 1 Gender

Female

Connector 2 Gender

Female

Connector 1 Number of Contacts

8

Connector 2 Number of Contacts

8

Connector 1 Housing Gender

Male

Connector 2 Housing Gender

Male

Pitch

1mm

Sheath Colour

Black

Cable Length

150mm

Voltage Rating

100 V

Current Rating

1.5 A

Contact Plating

Gold

COO (Country of Origin):
CN
The Molex Expresslink 2.0 Pico-Clasp Female-to-Pico-Clasp Female Cable Assembly, Single Row, 150.00mm Length, 8 Circuits.

Gender Female-Female
Lock to Mating Part Yes
Material - Metal Phosphor Bronze
Material - Plating Mating Gold
Material - Plating Termination Tin
Material - Resin Nylon
Number of Rows 1
Pitch - Mating Interface 1.00mm
Plating min - Mating 0.760μm
Plating min - Termination 0.914μm
Single Ended No
Termination Interface: Style Crimp or Compression
Wire Insulation Diameter 0.80mm max.
Wire Size AWG 28
Wire/Cable Type UL 2725

Related links