Molex 6 Way Female Pico-Clasp to 6 Way Female Pico-Clasp Wire to Board Cable, 100mm
- RS Stock No.:
 - 210-4195
 - Mfr. Part No.:
 - 215170-0600
 - Brand:
 - Molex
 
Bulk discount available
Subtotal (1 unit)*
£3.85
(exc. VAT)
£4.62
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 74 unit(s) ready to ship
 
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units  | Per unit  | 
|---|---|
| 1 - 4 | £3.85 | 
| 5 - 9 | £3.66 | 
| 10 + | £3.37 | 
*price indicative
- RS Stock No.:
 - 210-4195
 - Mfr. Part No.:
 - 215170-0600
 - Brand:
 - Molex
 
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all  | Attribute | Value | 
|---|---|---|
| Brand | Molex | |
| Series | Pico-Clasp | |
| Connector 1 | Pico-Clasp | |
| Connector 2 | Pico-Clasp | |
| Series Number | 215170 | |
| Connector 1 Gender | Female | |
| Connector 2 Gender | Female | |
| Connector 1 Number of Contacts | 6 | |
| Connector 2 Number of Contacts | 6 | |
| Connector 1 Housing Gender | Male | |
| Connector 2 Housing Gender | Male | |
| Pitch | 1mm | |
| Sheath Colour | Black | |
| Cable Length | 100mm | |
| Voltage Rating | 100 V | |
| Current Rating | 1.5 A | |
| Contact Plating | Gold | |
| Select all | ||
|---|---|---|
Brand Molex  | ||
Series Pico-Clasp  | ||
Connector 1 Pico-Clasp  | ||
Connector 2 Pico-Clasp  | ||
Series Number 215170  | ||
Connector 1 Gender Female  | ||
Connector 2 Gender Female  | ||
Connector 1 Number of Contacts 6  | ||
Connector 2 Number of Contacts 6  | ||
Connector 1 Housing Gender Male  | ||
Connector 2 Housing Gender Male  | ||
Pitch 1mm  | ||
Sheath Colour Black  | ||
Cable Length 100mm  | ||
Voltage Rating 100 V  | ||
Current Rating 1.5 A  | ||
Contact Plating Gold  | ||
- COO (Country of Origin):
 - CN
 
The Molex Expresslink 2.0 Pico-Clasp Female-to-Pico-Clasp Female Cable Assembly, Single Row, 100.00mm Length, 6 Circuits.
Gender Female-Female
Lock to Mating Part Yes
Material - Metal Phosphor Bronze
Material - Plating Mating Gold
Material - Plating Termination Tin
Material - Resin Nylon
Number of Rows 1
Pitch - Mating Interface 1.00mm
Plating min - Mating 0.760μm
Plating min - Termination 0.914μm
Single Ended No
Termination Interface: Style Crimp or Compression
Wire Insulation Diameter 0.80mm max.
Wire Size AWG 28
Wire/Cable Type UL 2725
Lock to Mating Part Yes
Material - Metal Phosphor Bronze
Material - Plating Mating Gold
Material - Plating Termination Tin
Material - Resin Nylon
Number of Rows 1
Pitch - Mating Interface 1.00mm
Plating min - Mating 0.760μm
Plating min - Termination 0.914μm
Single Ended No
Termination Interface: Style Crimp or Compression
Wire Insulation Diameter 0.80mm max.
Wire Size AWG 28
Wire/Cable Type UL 2725
Related links
- Molex 6 Way Female Pico-Clasp to 6 Way Female Pico-Clasp Wire to Board Cable, 100mm
 - Molex 8 Way Female Pico-Clasp to 8 Way Female Pico-Clasp Wire to Board Cable, 100mm
 - Molex 6 Way Female Pico-Clasp to 6 Way Female Pico-Clasp Wire to Board Cable, 300mm
 - Molex 6 Way Female Pico-Clasp to 6 Way Female Pico-Clasp Wire to Board Cable, 600mm
 - Molex 6 Way Female Pico-Clasp to 6 Way Female Pico-Clasp Wire to Board Cable, 150mm
 - Molex 6 Way Female Pico-EZmate to 6 Way Female Pico-EZmate Wire to Board Cable, 50mm
 - Molex 1mm Pitch 1 Row
 - Molex 6 Way Female Pico-Lock to 6 Way Female Pico-Lock Wire to Board Cable Assembly, 50mm
 
