Molex 6 Way Female Mega-Fit Unterminated Wire to Board Cable, 150mm
- RS Stock No.:
- 210-3145
- Mfr. Part No.:
- 216401-1061
- Brand:
- Molex
Subtotal (1 unit)*
£5.54
(exc. VAT)
£6.65
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 46 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £5.54 |
*price indicative
- RS Stock No.:
- 210-3145
- Mfr. Part No.:
- 216401-1061
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Connector 1 | Mega-Fit | |
| Series | Mega-Fit | |
| Series Number | 216401 | |
| Connector 2 | Unterminated | |
| Connector 1 Gender | Female | |
| Connector 1 Number of Contacts | 6 | |
| Connector 1 Housing Gender | Male | |
| Pitch | 5.7mm | |
| Sheath Colour | Black | |
| Cable Length | 150mm | |
| Voltage Rating | 600 V | |
| Current Rating | 25 A | |
| Contact Plating | Tin | |
| Operating Temperature Range | -40 → +105 °C | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Connector 1 Mega-Fit | ||
Series Mega-Fit | ||
Series Number 216401 | ||
Connector 2 Unterminated | ||
Connector 1 Gender Female | ||
Connector 1 Number of Contacts 6 | ||
Connector 1 Housing Gender Male | ||
Pitch 5.7mm | ||
Sheath Colour Black | ||
Cable Length 150mm | ||
Voltage Rating 600 V | ||
Current Rating 25 A | ||
Contact Plating Tin | ||
Operating Temperature Range -40 → +105 °C | ||
- COO (Country of Origin):
- IN
The Molex mega-fit to pigtail off the shelf cable assembly with single row. It is made up of the high conductivity copper material and having tin plating. It has voltage rating of 600V and current rating of 25A.
Wire size 12AWG
Black in color
Pitch is 5.70mm
Black in color
Pitch is 5.70mm
Related links
- Molex 6 Way Female Mega-Fit Unterminated Wire to Board Cable, 150mm
- Molex 4 Way Female Mega-Fit Unterminated Wire to Board Cable, 150mm
- Molex 3 Way Female Mega-Fit Unterminated Wire to Board Cable, 150mm
- Molex 6 Way Female Mega-Fit to 6 Way Female Mega-Fit Wire to Board Cable, 150mm
- Molex 6 Way Female Mega-Fit Unterminated Wire to Board Cable, 600mm
- Molex 6 Way Female Mega-Fit Unterminated Wire to Board Cable, 300mm
- Molex 6 Way Female Ultra-Fit Unterminated Wire to Board Cable, 150mm
- Molex 6 Way Female Micro-Fit 3.0 Unterminated Wire to Board Cable, 150mm
