Molex 3 Way Female Mega-Fit Unterminated Wire to Board Cable, 150mm

Subtotal (1 unit)*

£4.97

(exc. VAT)

£5.96

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 27 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£4.97

*price indicative

RS Stock No.:
210-3132
Mfr. Part No.:
216401-1031
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Connector 1

Mega-Fit

Series

Mega-Fit

Connector 2

Unterminated

Series Number

216401

Connector 1 Gender

Female

Connector 1 Number of Contacts

3

Connector 1 Housing Gender

Male

Pitch

5.7mm

Sheath Colour

Black

Cable Length

150mm

Voltage Rating

600 V

Current Rating

25 A

Operating Temperature Range

-40 → +105 °C

Contact Plating

Tin

COO (Country of Origin):
TH
The Molex mega-fit to pigtail off the shelf cable assembly with single row. It is made up of the high conductivity copper material and having tin plating. It has voltage rating of 600V and current rating of 25A.

Wire size 12AWG
Black in color
Pitch is 5.70mm

Related links