Molex 2 Way Female Mega-Fit Unterminated Wire to Board Cable, 150mm

Unavailable
RS will no longer stock this product.
RS Stock No.:
210-3125
Mfr. Part No.:
216401-1021
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Series

Mega-Fit

Connector 1

Mega-Fit

Connector 2

Unterminated

Series Number

216401

Connector 1 Gender

Female

Connector 1 Number of Contacts

2

Connector 1 Housing Gender

Male

Pitch

5.7mm

Sheath Colour

Black

Cable Length

150mm

Voltage Rating

600 V

Current Rating

25 A

Contact Plating

Tin

Operating Temperature Range

-40 → +105 °C

COO (Country of Origin):
TH
The Molex mega-fit to pigtail off the shelf cable assembly with single row. It is made up of the high conductivity copper material and having tin plating. It has voltage rating of 600V and current rating of 25A.

Wire size 12AWG
Black in color
Pitch is 5.70mm