Molex 3 Way Female Mega-Fit to 3 Way Female Mega-Fit Wire to Board Cable, 150mm

Bulk discount available

Subtotal (1 box of 10 units)*

£54.14

(exc. VAT)

£64.97

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible
Units
Per unit
Per Box*
10 - 40£5.414£54.14
50 - 90£5.143£51.43
100 - 190£4.873£48.73
200 - 490£4.601£46.01
500 +£4.331£43.31

*price indicative

RS Stock No.:
210-3105
Mfr. Part No.:
216400-1031
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Connector 1

Mega-Fit

Series

Mega-Fit

Connector 2

Mega-Fit

Series Number

216400

Connector 1 Gender

Female

Connector 2 Gender

Female

Connector 1 Number of Contacts

3

Connector 2 Number of Contacts

3

Connector 1 Housing Gender

Male

Connector 2 Housing Gender

Male

Pitch

5.7mm

Sheath Colour

Black

Cable Length

150mm

Voltage Rating

600 V

Current Rating

25 A

Contact Plating

Tin

Operating Temperature Range

-40 → +105 °C

COO (Country of Origin):
TH
The Molex mega-fit to mega-fit off the shelf cable assembly with single row. It is made up of the high conductivity copper material and having tin plating. It has voltage rating of 600V and current rating of 25A.

Wire size 12AWG
Black in color
Pitch is 5.70mm

Related links