Molex 4 Way Male Mizu-P25 Unterminated Wire to Board Cable, 300mm
- RS Stock No.:
 - 209-8897
 - Distrelec Article No.:
 - 301-85-615
 - Mfr. Part No.:
 - 215313-1042
 - Brand:
 - Molex
 
Bulk discount available
Subtotal (1 unit)*
£5.08
(exc. VAT)
£6.10
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 59 unit(s) ready to ship
 
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units  | Per unit  | 
|---|---|
| 1 - 4 | £5.08 | 
| 5 - 9 | £4.83 | 
| 10 + | £4.44 | 
*price indicative
- RS Stock No.:
 - 209-8897
 - Distrelec Article No.:
 - 301-85-615
 - Mfr. Part No.:
 - 215313-1042
 - Brand:
 - Molex
 
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all  | Attribute | Value | 
|---|---|---|
| Brand | Molex | |
| Connector 1 | Mizu-P25 | |
| Series | Mizu-P25 | |
| Connector 2 | Unterminated | |
| Series Number | 215313 | |
| Connector 1 Gender | Male | |
| Connector 1 Number of Contacts | 4 | |
| Pitch | 2.5mm | |
| Sheath Colour | Black | |
| Cable Length | 300mm | |
| Voltage Rating | 125 V | |
| Current Rating | 4 A | |
| Cable Type | PVC | |
| Contact Plating | Tin | |
| Operating Temperature Range | -40 → +105 °C | |
| Select all | ||
|---|---|---|
Brand Molex  | ||
Connector 1 Mizu-P25  | ||
Series Mizu-P25  | ||
Connector 2 Unterminated  | ||
Series Number 215313  | ||
Connector 1 Gender Male  | ||
Connector 1 Number of Contacts 4  | ||
Pitch 2.5mm  | ||
Sheath Colour Black  | ||
Cable Length 300mm  | ||
Voltage Rating 125 V  | ||
Current Rating 4 A  | ||
Cable Type PVC  | ||
Contact Plating Tin  | ||
Operating Temperature Range -40 → +105 °C  | ||
- COO (Country of Origin):
 - IN
 
The Molex Off-the-Shelf Mizu-P25 (mini type) Cable Assemblies are Ideal for applications such as motorcycles or air conditioners that continue to pack more complicated electronics into smaller spaces. The Mizu-P25 system provides assurance that dust or water will not interfere with signal integrity.
Compact size
Positive lock
Raised-body male terminal design
Integral seal stopper with proven performance
Spring-beam terminal design
Positive lock
Raised-body male terminal design
Integral seal stopper with proven performance
Spring-beam terminal design
Related links
- Molex 4 Way Male Mizu-P25 Unterminated Wire to Board Cable, 300mm
 - Molex 3 Way Male Mizu-P25 Unterminated Wire to Board Cable, 300mm
 - Molex 2 Way Male Mizu-P25 Unterminated Wire to Board Cable, 300mm
 - Molex 4 Way Female Mizu-P25 Unterminated Wire to Board Cable, 300mm
 - Molex 4 Way Male Mizu-P25 to 4 Way Male Mizu-P25 Wire to Board Cable, 300mm
 - Molex 4 Way Male Mizu-P25 Unterminated Wire to Board Cable, 150mm
 - Molex 4 Way Male Mizu-P25 Unterminated Wire to Board Cable, 600mm
 - Molex 4 Way Female Mizu-P25 to 4 Way Female Mizu-P25 Wire to Board Cable, 300mm
 
