Molex 3 Way Male Mizu-P25 Unterminated Wire to Board Cable, 600mm

Bulk discount available

Subtotal (1 bag of 10 units)*

£37.82

(exc. VAT)

£45.38

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 17 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Bag*
10 - 40£3.782£37.82
50 - 90£3.594£35.94
100 - 240£3.436£34.36
250 - 490£3.345£33.45
500 +£3.259£32.59

*price indicative

RS Stock No.:
209-8892
Mfr. Part No.:
215313-1033
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Connector 1

Mizu-P25

Series

Mizu-P25

Series Number

215313

Connector 2

Unterminated

Connector 1 Gender

Male

Connector 1 Number of Contacts

3

Pitch

2.5mm

Sheath Colour

Black

Cable Length

600mm

Voltage Rating

125 V

Current Rating

4 A

Cable Type

PVC

Contact Plating

Tin

Operating Temperature Range

-40 → +105 °C

COO (Country of Origin):
IN
The Molex Off-the-Shelf Mizu-P25 (mini type) Cable Assemblies are Ideal for applications such as motorcycles or air conditioners that continue to pack more complicated electronics into smaller spaces. The Mizu-P25 system provides assurance that dust or water will not interfere with signal integrity.

Compact size
Positive lock
Raised-body male terminal design
Integral seal stopper with proven performance
Spring-beam terminal design

Related links