Molex 2 Way Male Mizu-P25 Unterminated Wire to Board Cable, 150mm

Bulk discount available

Subtotal (1 bag of 25 units)*

£77.60

(exc. VAT)

£93.125

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1,175 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Bag*
25 - 25£3.104£77.60
50 - 225£3.018£75.45
250 - 475£2.937£73.43
500 +£2.86£71.50

*price indicative

RS Stock No.:
209-8880
Mfr. Part No.:
215313-1021
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Connector 1

Mizu-P25

Series

Mizu-P25

Series Number

215313

Connector 2

Unterminated

Connector 1 Gender

Male

Connector 1 Number of Contacts

2

Pitch

2.5mm

Sheath Colour

Black

Cable Length

150mm

Voltage Rating

125 V

Current Rating

4 A

Cable Type

PVC

Operating Temperature Range

-40 → +105 °C

Contact Plating

Tin

COO (Country of Origin):
IN
The Molex Off-the-Shelf Mizu-P25 (mini type) Cable Assemblies are Ideal for applications such as motorcycles or air conditioners that continue to pack more complicated electronics into smaller spaces. The Mizu-P25 system provides assurance that dust or water will not interfere with signal integrity.

Compact size
Positive lock
Raised-body male terminal design
Integral seal stopper with proven performance
Spring-beam terminal design

Related links