Molex 3 Way Male Mizu-P25 to 3 Way Male Mizu-P25 Wire to Board Cable, 150mm
- RS Stock No.:
- 209-8867
- Mfr. Part No.:
- 215312-1031
- Brand:
- Molex
Bulk discount available
Subtotal (1 bag of 25 units)*
£163.625
(exc. VAT)
£196.35
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 17 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
---|---|---|
25 - 25 | £6.545 | £163.63 |
50 - 225 | £6.218 | £155.45 |
250 - 475 | £5.738 | £143.45 |
500 + | £5.508 | £137.70 |
*price indicative
- RS Stock No.:
- 209-8867
- Mfr. Part No.:
- 215312-1031
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Molex | |
Connector 1 | Mizu-P25 | |
Series | Mizu-P25 | |
Connector 2 | Mizu-P25 | |
Series Number | 215312 | |
Connector 1 Gender | Male | |
Connector 2 Gender | Male | |
Connector 1 Number of Contacts | 3 | |
Connector 2 Number of Contacts | 3 | |
Pitch | 2.5mm | |
Sheath Colour | Black | |
Cable Length | 150mm | |
Voltage Rating | 125 V | |
Current Rating | 4 A | |
Cable Type | PVC | |
Operating Temperature Range | -40 → +105 °C | |
Contact Plating | Tin | |
Select all | ||
---|---|---|
Brand Molex | ||
Connector 1 Mizu-P25 | ||
Series Mizu-P25 | ||
Connector 2 Mizu-P25 | ||
Series Number 215312 | ||
Connector 1 Gender Male | ||
Connector 2 Gender Male | ||
Connector 1 Number of Contacts 3 | ||
Connector 2 Number of Contacts 3 | ||
Pitch 2.5mm | ||
Sheath Colour Black | ||
Cable Length 150mm | ||
Voltage Rating 125 V | ||
Current Rating 4 A | ||
Cable Type PVC | ||
Operating Temperature Range -40 → +105 °C | ||
Contact Plating Tin | ||
- COO (Country of Origin):
- IN
The Molex Off-the-Shelf Mizu-P25 (mini type) Cable Assemblies are Ideal for applications such as motorcycles or air conditioners that continue to pack more complicated electronics into smaller spaces. The Mizu-P25 system provides assurance that dust or water will not interfere with signal integrity.
Compact size
Positive lock
Raised-body male terminal design
Integral seal stopper with proven performance
Spring-beam terminal design
Positive lock
Raised-body male terminal design
Integral seal stopper with proven performance
Spring-beam terminal design
Related links
- Molex 3 Way Male Mizu-P25 to 3 Way Male Mizu-P25 Wire to Board Cable, 150mm
- Molex 3 Way Male Mizu-P25 Unterminated Wire to Board Cable, 150mm
- Molex 4 Way Male Mizu-P25 to 4 Way Male Mizu-P25 Wire to Board Cable, 150mm
- Molex 2 Way Male Mizu-P25 to 2 Way Male Mizu-P25 Wire to Board Cable, 150mm
- Molex 3 Way Female Mizu-P25 to 3 Way Female Mizu-P25 Wire to Board Cable, 150mm
- Molex 3 Way Female Mizu-P25 Unterminated Wire to Board Cable, 150mm
- Molex 3 Way Male Mizu-P25 to 3 Way Male Mizu-P25 Wire to Board Cable, 600mm
- Molex 3 Way Male Mizu-P25 to 3 Way Male Mizu-P25 Wire to Board Cable, 300mm