Molex 2 Way Female Mizu-P25 Unterminated Wire to Board Cable, 150mm

Unavailable
RS will no longer stock this product.
RS Stock No.:
209-8840
Mfr. Part No.:
215311-1021
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Connector 1

Mizu-P25

Series

Mizu-P25

Series Number

215311

Connector 2

Unterminated

Connector 1 Gender

Female

Connector 1 Number of Contacts

2

Connector 1 Housing Gender

Male

Pitch

2.5mm

Sheath Colour

Black

Cable Length

150mm

Voltage Rating

125 V

Current Rating

4 A

Cable Type

PVC

Contact Plating

Tin

Operating Temperature Range

-40 → +105 °C

COO (Country of Origin):
IN
The Molex Off-the-Shelf Mizu-P25 (mini type) Cable Assemblies are Ideal for applications such as motorcycles or air conditioners that continue to pack more complicated electronics into smaller spaces. The Mizu-P25 system provides assurance that dust or water will not interfere with signal integrity.

Compact size
Positive lock
Raised-body male terminal design
Integral seal stopper with proven performance
Spring-beam terminal design