Molex 2 Way Female Mizu-P25 to 2 Way Female Mizu-P25 Wire to Board Cable, 300mm

Bulk discount available

Subtotal (1 unit)*

£4.76

(exc. VAT)

£5.71

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 999,999,999 unit(s) shipping from 16 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 4£4.76
5 - 9£4.51
10 +£4.19

*price indicative

RS Stock No.:
209-8823
Mfr. Part No.:
215310-1022
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Series

Mizu-P25

Connector 1

Mizu-P25

Connector 2

Mizu-P25

Series Number

215310

Connector 1 Gender

Female

Connector 2 Gender

Female

Connector 1 Number of Contacts

2

Connector 2 Number of Contacts

2

Connector 1 Housing Gender

Male

Connector 2 Housing Gender

Male

Pitch

2.5mm

Sheath Colour

Black

Cable Length

300mm

Voltage Rating

125 V

Current Rating

4 A

Cable Type

PVC

Operating Temperature Range

-40 → +105 °C

Contact Plating

Tin

The Molex Off-the-Shelf Mizu-P25 (mini type) Cable Assemblies are Ideal for applications such as motorcycles or air conditioners that continue to pack more complicated electronics into smaller spaces. The Mizu-P25 system provides assurance that dust or water will not interfere with signal integrity.

Compact size
Positive lock
Raised-body male terminal design
Integral seal stopper with proven performance
Spring-beam terminal design

Related links