Molex 6 Way Female PicoBlade to 6 Way Female PicoBlade Wire to Board Cable, 50mm

Subtotal (1 pack of 2500 units)*

£9,425.00

(exc. VAT)

£11,300.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2,500 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
2500 +£3.77£9,425.00

*price indicative

RS Stock No.:
207-6767
Mfr. Part No.:
151340600
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Series

PicoBlade

Connector 1

PicoBlade

Connector 2

PicoBlade

Series Number

15134

Connector 1 Gender

Female

Connector 2 Gender

Female

Connector 1 Number of Contacts

6

Connector 2 Number of Contacts

6

Connector 1 Housing Gender

Male

Connector 2 Housing Gender

Male

Pitch

1.25mm

Sheath Colour

Black

Cable Length

50mm

Voltage Rating

125 V

Current Rating

1 A

Contact Plating

Tin

Operating Temperature Range

-40 → +85 °C

COO (Country of Origin):
IN

Molex PicoBlade Series Wire to Board Cable, 50mm Cable Length, 1A Current Rating - 151340600


This PicoBlade Female-to-Female Off-the-Shelf Cable Assembly from Molex is designed with a compact 50mm length and six circuits, providing efficient signal transmission. It features a maximum current of 1A per contact and a maximum voltage rating of 125V, ensuring reliable performance in demanding environments. Constructed with Phosphor Bronze contact material, this assembly is built for longevity and durability.

Features & Benefits


• Suitable for high-temperature applications up to +85°C
• Phosphor bronze contacts ensure good conductivity
• Designed for 1.25mm pitch for compact layouts
• Supports crimp or compression termination options

Applications


• Used for signal transmission in electronic devices
• Applicable in PCB environments within the electronics industry
• Utilised in custom wiring solutions for mechanical systems
• Works well in environments requiring compact cable assembly

What type of insulation is used on the wire?


The wire insulation is made from UL 1061 material.

Can it connect to other Molex connectors?


It mates effectively with various Molex PicoBlade connectors.

Related links