Molex 2 Way Male Mini-Fit Jr. Unterminated Wire to Board Cable, 300mm

Unavailable
RS will no longer stock this product.
RS Stock No.:
205-8576
Mfr. Part No.:
215328-1022
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Connector 1

Mini-Fit Jr.

Series

Mini-Fit Jr.

Connector 2

Unterminated

Series Number

215328

Connector 1 Gender

Male

Connector 1 Number of Contacts

2

Pitch

4.2mm

Sheath Colour

Black

Cable Length

300mm

Voltage Rating

600 V

Current Rating

9 A

Contact Plating

Tin

COO (Country of Origin):
TH
The Molex Mini-Fit Jr. 215328 series off-the-shelf (OTS) male to pigtail discrete cable assembly is designed for power or wire-to-board applications. The assembly is made of brass over tin plating terminations and nylon resin. It has maximum electrical rating of 600 V and 9A per contact.

Cable Length = 300mm
Circuit = 2
Colour = black
Wire size = 16 AWG
Termination style = crimp or compression